2 Position Terminal Block Black NEMA Open Construction
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1437396-5

DigiKey Part Number
1437396-5-ND
Manufacturer
Manufacturer Product Number
1437396-5
Description
TERM BLK 2POS BLACK
Customer Reference
Detailed Description
2 Position Terminal Block Black NEMA Open Construction
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
600 V
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge or Range - AWG
250MCM (kcmil)-6 AWG
Series
Housing Color
Black
Packaging
Bulk
Length
3.010" (76.45mm)
Part Status
Obsolete
Height (Max)
2.510" (63.75mm)
Type
NEMA Open Construction
Material - Insulation
Phenol Formaldehyde (Phenolic)
Mounting Type
Direct Mount
Material Flammability Rating
UL94 V-1
Number of Positions
2
Stripping Length
25mm
Number of Levels
1
Operating Temperature
150°C
Termination Style
Tubular Screw
Base Product Number
Current - UL
225 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.