1437390-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: $2.18000
Datasheet
2 Position Terminal Block NEMA Open Construction
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block NEMA Open Construction
1437390-8
1437390-8
1437390-8

1437390-8

DigiKey Part Number
1437390-8-ND
Manufacturer
Manufacturer Product Number
1437390-8
Description
TERM BLK NEMA 2POS
Customer Reference
Detailed Description
2 Position Terminal Block NEMA Open Construction
EDA/CAD Models
1437390-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
1
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Screw
Series
Current - UL
35 A
Packaging
Bulk
Voltage - UL
600 V
Part Status
Obsolete
Wire Gauge or Range - AWG
10-22 AWG
Type
NEMA Open Construction
Material - Insulation
Phenol Formaldehyde (Phenolic)
Mounting Type
Channel, DIN Rail Mount
Operating Temperature
150°C
Number of Positions
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3058143Phoenix Contact0277-4003-ND$2.18000Similar
Obsolete
Marketplace Stock: 171 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

171In Stock
Ships from WEC