1393546-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 14,306
Unit Price: $1.29000
Datasheet
Dip Switch SPST 1 Position Through Hole Actuator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1393546-1

DigiKey Part Number
450-1782-ND
Manufacturer
Manufacturer Product Number
1393546-1
Description
SWITCH DIP SPST TH
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Through Hole Actuator
Datasheet
 Datasheet
EDA/CAD Models
1393546-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Raised
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.319" (8.10mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
1
Length
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
418117270901Würth Elektronik14,306732-3831-5-ND$1.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes