
1-147334-0 | |
|---|---|
DigiKey Part Number | 1-147334-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-147334-0 |
Description | CONN PC PIN SQUARE 0.025 GOLD |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
EDA/CAD Models | 1-147334-0 Models |
Category | Mounting Hole Diameter 0.029" (0.74mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Board Thickness 0.100" (2.54mm) |
Terminal Type Single Post | Contact Material Copper Alloy |
Terminal Style Smooth | Contact Finish Gold |
Pin Size - Above Flange 0.025" (0.64mm) Square | Contact Finish Thickness 15.0µin (0.38µm) |
Pin Size - Below Flange 0.025" (0.64mm) Square | Base Product Number |
Length - Overall 0.490" (12.45mm) |

