
031-6-RFX | |
|---|---|
DigiKey Part Number | ARF1697-ND |
Manufacturer | |
Manufacturer Product Number | 031-6-RFX |
Description | CONN CAP COVER FOR BNC RFX JACKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For BNC Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 031-6-RFX Models |
Category | For Use With/Related Products BNC Jacks |
Manufacturer Amphenol RF | Body Material Zinc Die Cast |
Packaging Bulk | Body Finish Nickel |
Part Status Active | Features Chain |
Connector Style BNC | Color Silver |
Accessory Type Cap (Cover) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51Z112-000N | Rosenberger | 4 | 1868-1317-ND | $18.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.66000 | $4.66 |
| 10 | $3.96000 | $39.60 |
| 25 | $3.71200 | $92.80 |
| 50 | $3.53460 | $176.73 |
| 100 | $3.36560 | $336.56 |
| 300 | $3.11460 | $934.38 |
| 500 | $3.00432 | $1,502.16 |
| 1,000 | $2.86099 | $2,860.99 |
| 2,500 | $2.68203 | $6,705.08 |
| Unit Price without VAT: | $4.66000 |
|---|---|
| Unit Price with VAT: | $5.07940 |
















