can .......
Date Version Changes
November 2015 2015.11.02 • Added description to Maximum Allowed Overshoot During Transitions over a 11.4-Year Time Frame topic.
•Added ADC_VREF Pin Leakage Current for Intel MAX 10 Devices table.
• Updated the condition for "Bus-hold high, sustaining current" parameter from "VIN < VIL (minimum)" to "VIN < VIH
(minimum)" in Bus Hold Parameters table.
• Added –A6 speed grade in the following tables:
— Intel MAX 10 Device Grades and Speed Grades Supported
— Series OCT without Calibration Specifications for Intel MAX 10 Devices
— Clock Tree Specifications for Intel MAX 10 Devices
— Embedded Multiplier Specifications for Intel MAX 10 Devices
— Memory Block Performance Specifications for Intel MAX 10 Devices
— True PPDS and Emulated PPDS_E_3R Transmitter Timing Specifications for Intel MAX 10 Dual Supply Devices
— True RSDS and Emulated RSDS_E_3R Transmitter Timing Specifications for Intel MAX 10 Dual Supply Devices
— Emulated RSDS_E_1R Transmitter Timing Specifications for Intel MAX 10 Dual Supply Devices
— True Mini-LVDS and Emulated Mini-LVDS_E_3R Transmitter Timing Specifications for Intel MAX 10 Dual Supply Devices
— True LVDS Transmitter Timing Specifications for Intel MAX 10 Dual Supply Devices
— Emulated LVDS_E_3R, SLVS, and Sub-LVDS Transmitter Timing Specifications for Intel MAX 10 Dual Supply Devices
— LVDS, TMDS, HiSpi, SLVS, and Sub-LVDS Receiver Timing Specifications for Intel MAX 10 Dual Supply Devices
— IOE Programmable Delay on Row Pins for Intel MAX 10 Devices
— IOE Programmable Delay on Column Pins for Intel MAX 10 Devices
• Updated the maximum value for input clock cycle-to-cycle jitter (tINJITTER_CCJ) with FINPFD < 100 MHz condition from 750 ps
to ±750 ps in PLL Specifications for Intel MAX 10 Devices table.
• Updated the dual supply mode performance in Embedded Multiplier Specifications for Intel MAX 10 Devices table.
• Updated the dual supply mode performance in Memory Block Performance Specifications for Intel MAX 10 Devices table.
• Added typical specifications in Internal Oscillator Frequencies for Intel MAX 10 Devices table.
• Updated specifications in UFM Performance Specifications for Intel MAX 10 Devices table.
• Updated sampling window specifications in LVDS, TMDS, HiSpi, SLVS, and Sub-LVDS Receiver Timing Specifications for
Intel MAX 10 Dual Supply Devices table.
• Updated IOE programmable delay for row and column pins.
• Changed instances of Quartus II to Quartus Prime.
June 2015 2015.06.12 • Updated the maximum values in Internal Weak Pull-Up Resistor for Intel MAX 10 Devices table.
• Removed Internal Weak Pull-Up Resistor equation.
• Updated the note for input resistance and input capacitance parameters in the ADC Performance Specifications table for
both single supply and dual supply devices. Note: Download the SPICE models for simulation.
• Added a note to AC Accuracy - THD, SNR, and SINAD parameters in the ADC Performance Specifications for Intel MAX 10
Dual Supply Devices table. Note: When using internal VREF, THD = 66 dB, SNR = 58 dB and SINAD = 57.5 dB for
dedicated ADC input channels.
• Updated clock period jitter and cycle-to-cycle period jitter parameters in the Memory Output Clock Jitter Specifications for
Intel MAX 10 Devices table.
continued...
Intel® MAX® 10 FPGA Device Datasheet
M10-DATASHEET | 2020.06.30
Send Feedback Intel® MAX® 10 FPGA Device Datasheet
69