Pneumatic Logic Components Datasheet by Crouzet

|PNEUMATICS PRODUCTS | 41 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 40 |WWW.CROUZET-CONTROL.COM
Vacuum generators
-
-
2 8
-
80
Ø 4 mm
-
2 8
-
13
-
Ø 6 mm
2 8
-
25
Push-in connectors for Male/Female/Female (MFF)
semi-rigid tubing Female/Female/
(NFE 49100) Female (FFF)
Operating pressure bar
Vacuum pad material
Weight g
Detection of the pressure decrease can be achieved by the
use of manostats (see pages 38/39)
81 535 301
Sub-base mounting
81 545 001
Plug-in
81 545 005
Plug-in
Vacuum handling components
Part numbers
Characteristics
Dimensions
81 535 301 81 545 001
Sub-base mounting 81 531… and 81 532…
Vacuum (mb)
Flow Flow
Vacuum
(mb) Vacuum
(mb)
Vacuum
(mb)
Suction flow
Supply pressure (bar) Supply pressure (bar) Supply pressure (bar)
Suction flow Suction flow
Vacuum (mb) Vacuum (mb)
Flow
81 545 005
2 push-in connectors
Ø 4 mm
3 push-in connectors
Ø 6 mm
Plug-in ferrule for push-in connector
Ø 4 mm
Sur le principe du Venturi
Facilement raccordable
000 638 P2
Référence :
Désignation :
DESSINE PAR ST
81540005 / 81541005
SODIPE
Pneumatique
10,7
30,7
Ø 4,5 15,5
40
14,5 ±0,1
11
29 ±0,1
000 637 P2
Référence :
Désignation :
DESSINE PAR ST
81540001 / 81541001
SODIPE
Pneumatique
29
40
11
24
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
Also available in ATEX version for use in poten-
tially explosive atmospheres in accordance with
94/9/EC Directive
PNEUMATIC
LOGIC COMPONENTS
kV 12\ 2" ' J . . 1 1 r1“ r:‘ m 550 0m 31 550 2m 401 -§_ 100 200 300 400 soo 600 100 am 900 v sequencsr with 'mainlain‘ Reset Io zsvo — — shin rsgislar — — wmn ‘mamlam‘ Ressx «0 law ‘ . . ‘ \ . ~\ 1. «e i» epsranng pvessurs bar 2 s 2 e 2—.e 2 a Dnlics diamelsv mm 2.7 2 7 2 7 2 7 Flow m 5 bays Nme 150 150 150 150 epsranng «smperatuve °c -5 +50 -5 +50 -5 +50 -5 +50 Mechanism Me 5 x m at 6 bays Connecmn - ub-base page 5 Weight g 70 7a 70 as g. 157 w. v”, Hi .7 v 1 3 ‘ s 7 . 32 49 N to Q Q a 9 g 3.— fig? © '“ “27 R “* fl} fl)” u :2» «a
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
|PNEUMATICS PRODUCTS | 42 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 43 |WWW.CROUZET-CONTROL.COM
Principle of operation
(supplied without logic element. For choice of units see pages 46/47)
Operating pressure bar
Orifice diameter mm
Flow at 6 bars Nl/min
Operating temperature °C
Mechanical life 5 x 106 at 6 bars
Connection - Sub-base page 26
Weight g
81 550 601
-
Reset to zero
81 550 401
-
with 'maintain'
81 550 201
Reset to zero
-
81 550 001
with 'maintain'
-
Operating fluid
- Compressed air or inert gas.
Conditions of use
- Operating pressure 2 at 8 bars (except for special conditions).
- Fluid: Filtered air to 50 microns - non lubricated.
- Operating temperature from - 5° C to + 50° C (under + 5° C the
dew point must be below 10° C for the application).
- For optimum performance, the elements should be inter-connected
by air supply tubing with an internal diameter at 2.5 mm.
Mounting recommendations
- The elements should be mounted and piped in a clean atmosphere
in order to prevent any form of pollution entering the system.
- Minimum torque for element fixing screws:
5 cm/kg.
- maximum torque for element fixing screws:
10 cm/kg.
Characteristics common to all elements in the modular system
- The characteristics have been obtained with a supply pressure at 6
bars.
- The flow in NI/min is the number of litres of air at normal atmosphe-
ric pressure obtained with the output open to atmophere and the
supply pressure at 4 bars
- The consumption in NI/min is the number of litres of free air neces-
sary for the unit to function.
- kV = the flow coefficient of the equipment.
- Mechanical life > 107 operations.
Sequencer modules
Operation results from the combination of a sequential cycle. A
system comprises individual modules which are joined together by
means of a sub-base. Each module has a memory which delivers an
output signal and receives an input signal.
An indicator on each module allows the operator to monitor the pro-
gress of the cycle and identity quickly and easily any fault which may
occur.
General characteristics
Operation results from the combination of three functions (memory,
AND and OR) which constitute each module.
The memory activates the output and gives priority to the reset signal.
The AND element ensures the transition to the next module but only if
an input signal is present.
The OR element ensures the resetting of all previously operated
modules
Function diagram
Brake
This returns the memory spool to the reset condition only when the
supply is lost
Shift register
The general principle is to advance the sequencer step by command
impulses to the inputs of the even steps, alternating with the command
impulses to the inputs of the odd steps.
Used for example on a transfer machine to shift the information "bad
component" collected at a test-test "n" steps further along the machine
to a reject station.
Auto reset sequencer module
Function diagram
Module with auto reset
sequencer module with maintained reset
Brake
This maintains the memory spool in position only when the supply is lost.
flow graphs
Ø of passage (mm)
Flow
(NL/mn)
P. supply pressure :
4 bars
P. supply pressure:
6 bars
Dimensions
1 - Input signal
2 - Supply
3 - Output signal
4 - Start signal
5 - In cycle signal
6 - End of cycle signal
7 - Reset to zero signal
1 - Input signal
2 - Supply
3 - Output signal
4 - Start signal
5 - In cycle signal
6 - End of cycle signal
7 - Reset to zero signal
Mounting plan for sequencer
2 holes M4 - minimum
depth 7 mm
2 8
2.7
150
-5 +50
l
l
70
2 8
2.7
150
-5 +50
l
l
70
2 8
2.7
150
-5 +50
l
l
70
2 8
2.7
150
-5 +50
l
l
70
sequencer
Versions
shift register
Sequencer modules
Symbol
Characteristics
supply pressure (bar)
Minimum pressure to be applied to port 1 - 4 - 7
to switch the valve
Sequencer module with maintained reset Shif register with maintained reset
Also available in ATEX version for use in poten-
tially explosive atmospheres in accordance with
94/9/EC Directive
100 % pneumatic
Ideal for a simple pneumatic sequence
in . o ‘ . 81552‘01 8‘ 552 60‘ From counseling {DIN-omega) Sub-base (DIN omega) End bases - ons paw Diverswon bass Rear cannscling (wmh cups) — — — Sub-base 1mm chps) End bases - one paiv Sub-bases Rolambls oonnezxols — — (filled) Pressuvsindicaxors Opsmling Iempsramm °c .5 —. +50 .5 +50 -5 +50 +50 -5 +50 Wswgm g 55 135 so 120 8 ® 1 ‘ ast 35 J_|_Ul_l|_‘fl i to O I! o o ©<§ @@="" o="" o="" f="" o="" i?="" j_|_i="" _|_f="" ,="">
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
|PNEUMATICS PRODUCTS | 44 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 45 |WWW.CROUZET-CONTROL.COM
Sequencer sub-bases
-
l
-5 +50
120
-
-
-5 +50
40
81 552 001
-
End bases - one pair
81 551 001
-
Sub-base (with clips)
81 552 601
Diversion base
-
81 552 101
End bases - one pair
-
81 551 101
Sub-base (DIN oméga)
-
l
l
-5 +50
55
l
l
-5 +50
60
Sub-base
Push-in connection for semi-rigid tube
Ø 4 mm (NFE 49100)
End bases - one pair
Sub-bases
(fitted)
Operating temperature °C
Weight g
Front connecting (DIN-omega)
Versions
Rear connecting (with clips)
Rotatable connectors
Pressure indicators
Characteristics
Sequencer connections Rear connecting
Front connecting 1 - Input port (green port 1) Ø 4
2 - Output port (red port 1) Ø 4
3 - Input port, cycle start (green port 1) Ø 4
4 - Output port, in-cycle signal (red port 1) Ø 4
5 - Output port, cycle end (red port 6) Ø 4
6 - Output port, cycle end (red port 6) Ø 4
7 - Input port, reset to zero (green port 7) Ø 4
8 - Output indicator (red)
9 - Input indicator (green)
10 - Cycle start indicator at port 4 (green)
11 - In-cycle indicator at port 5 (red)
12 - Input indicator at port 7 (green)
13 - End of cycle indicator at port 6 (red)
14 - Supply indicator at port 2 (yellow)
15 - Interconnecting ports
16 - Fixing screws
17 - Engraved arrow to indicate direction of sequence
18 - Marking tag
19 - Marking tag position
20 - Marking tag position
21 - Mounting tongue
22 - Mounting groove
23 - Sub-base
24 - End bases
1 - Input port (marked port 1)
2 - Supply port (Port 2)
3 - Output port (Port 3)
4 - Cycle start signal port (Port 4)
5 - In-cycle signal port (Port 5)
6 - End of cycle signal port (Port 6)
7 - Reset to zero signal port (Port 7)
8 - Indicator at supply port
9 - Marking area
Dimensions
Front connecting Rear connecting
000 647 P2
Référence :
Désignation :
DESSINE PAR ST
81551001
SODIPE
Pneumatique
35 x N 35 17,835
67
80
81 551 001
Sub-base
End bases - one pair
l
l
-5 +50
135
Mounted on rail
Mounted on steel rod Ø 8 mm
Push-in connection for semi-rigid
tubing Ø 4 mm (NFE 49100)
Also available in ATEX version for use in poten-
tially explosive atmospheres in accordance with
94/9/EC Directive
JJ] on 501 F AND — — — 501 -m_ — — —— —— VES — — — — — — No — — — — — — — — — — stsian On Sub-base Plug-in Plug-in On Sub-base Plug-in Plug-in On sub-bass TNESM‘d 1 1 2 3‘ J a .3 11) J 1 .5 1 J 2— —2 .— 7° Push-m cannsdion lo! semi-Hgid Ma‘s/Female/Female — E 4 mm — — m — — — — — 1ubing1NFE 49100) Fema‘e/Fsma‘e/Female — — E 6 mm — — E 6 mm — — — — Co‘ouv EMS Blue Blue Glee" Gveen Glesn Vs‘law Orange Light gmy Dark gley Opslélling pmssule bar 2 B 2 8 2 8 2 8 2 B 2 8 2 8 2 B 2 B 2 8 Olihce mammal mm 2.7 2.7 A 2 7 2 7 A 2.7 2.7 2.7 2 7 How 316 has Nl/min 170 170 200 170 150 200 170 170 170 170 Pressme indicate! — — — Swimhmg lime ms — — — — — — < 4="">< 4="">< 4="">< a="" opsvaling="" iemperamm="" °c="" -5="" —~="" +50="" -5="" —~="" +50="" -5="" —~="" +50="" -5="" —~="" +50="" -5="" —~="" +50="" -5="" —~="" +50="" -5="" —~="" +50="" -5="" —~="" +50="" .5="" —.="" +50="" .5="" —.="" +50="" mechamca‘="" \ifs="" opsvalmns="">10 >10 >10 >10 >10 >10 >10 >107 >107 >107 ngm g 25 12 25 25 13 25 30 30 30 30 5 5 4 4 a a z 2 2465 2468 m m ‘55 o 25 29; 1 0.. 2c 0 25 I 514 o #1 1 $ c v L: .
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
|PNEUMATICS PRODUCTS | 46 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 47 |WWW.CROUZET-CONTROL.COM
Logic elements
81 522 501
-
-
On Sub-base
page 4/14-4/15
81 540 005
-
-
-
Plug-in
Ø 6
81 540 001
-
-
-
Plug-in
Ø 4
81 521 501
-
-
-
On Sub-base
page 4/14-4/15
-
-
Blue
2 8
2.7
170
l
-
-5 +50
>107
25
Ø 4 mm
-
Blue
2 8
2.7
170
-
-
-5 +50
>107
12
-
Ø 6 mm
Blue
2 8
4
200
-
-
-5 +50
>107
25
-
-
Green
2 8
2.7
170
l
-
-5 +50
>107
25
OR
Functions AND
YES
NO
Version
Push-in connection for semi-rigid Male/Female/Female
tubing (NFE 49100) Female/Female/Female
Colour
Operating pressure bar
Orifice diameter mm
Flow at 6 bars Nl/min
Pressure indicator
Switching time ms
Operating temperature °C
Mechanical life operations
Weight g
Symbol
Characteristics
Dimensions
81 521 501 - 81 522 501 81 540 005 - 81 541 005 81 540 001 - 81 541 001
Pilot/pressure curves
Principle of operation
P.p : Pilot pressure
P.a : Supply pressure
Cellule OR
The output signal "S" is present when a signal at
"a" OR "b" is present:
S = a OR b S = a + b
Cellule AND
The output signal "S" is present only when signals
"a" AND "b" are present simultaneously:
S = a AND b S = a . b
Other information
See pages 54/55 for mounting plan for logic elements.
-
-
81 501 025
-
On sub-base
page 36-37
-
-
Yellow
2 8
2.7
170
l
< 4
-5 +50
>107
30
YES element
The output signal "S" is only present when the
pilot is present "a" is present:
S = a YES b S = a
NOT element
The output signal "s" is present only if the input signal
"a" is NOT present. The output signal is therefore the
inverse of the pilot signal:
S= NOT a S = a
If the supply port is connected to a 2nd input "b", the
function obtained is called inhibition:
S = NOT a AND b S = a . b
-
-
81 503 025
-
Threshold
On sub-base page
4/14-4/15
-
-
Orange
2 8
2.7
170
l
< 4
-5 +50
>107
30
-
-
-
81 504 025
Threshold
On sub-base page
4/14-4/15
-
-
Light grey
2 8
2.7
170
l
< 4
-5 +50
>107
30
-
-
-
81 506 025
Threshold
On sub-base page
4/14-4/15
-
-
Dark grey
2 8
2.7
170
l
< 4
-5 +50
>107
30
P.p (bars) P.p (bars) P.p (bars)P.p (bars)
P.a (bars) P.a (bars) P.a (bars)P.a (bars)
81 501 025 - 81 503 025
81 504 025 - 81 506 025
-
81 541 001
-
-
Plug-in
Ø 4
Ø 4 mm
-
Green
2 8
2.7
150
-
-
-5 +50
>107
13
-
81 541 005
-
-
Plug-in
Ø 6
-
Ø 6 mm
Green
2 8
4
200
l
-
-5 +50
>107
25
Also available in ATEX version for use in poten-
tially explosive atmospheres in accordance with
94/9/EC Directive
Performs "combined" Pneumatic
Easy to use
(Ex) — 8152360 (ix) Velswon _4 —- A. m 3 Timing s 0,4 Operanng pvsssurs mu 2 3 Flow m 5 bars M/nnn no Onlice dwamelev mm 27 Accuracy w/u t 5 Mn. less! time 5 <0 1="" connecmn="" -="" 0n="" sub-base="" page="" 35-37="" operanng="" tempslaluvs="" “c="" .5="" —~="" +50="" mechanica‘="" me="" cperanons="">107 Weight g 106 stsion wmn me camv an mums 3 Co‘ouv mack Black Opsvaling plessuve bar 2 a 2 —~ 3 ounce (name‘s! mm 2.7 2.7 Mwmmum memory pnm pressme bar 2.5 2.5 Opsvaling lempemflue °C -5 +50 -5 +50 How at 6 cars NI/nnin 200 200 Connsmion - On sub-bass page 4/14-4/15 Wewgm g 90 20 7 7 w 5 ‘ 1o _ Ill an X PX‘ m 4xM4
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
|PNEUMATICS PRODUCTS | 48 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 49 |WWW.CROUZET-CONTROL.COM
Timers fixed timing
Memory element
Dimensions
81 523 201 - 81 523 601
Colour
Operating pressure bar
Orifice diameter mm
Minimum memory pilot pressure bar
Operating temperature °C
Flow at 6 bars Nl/min
Connection - On sub-base page 4/14-4/15
Weight g
The function is that of a 4/2 valves. The appearence of signal "X1" causes
the displacement of the slide valve. The output port "x" is then put under
pressure. This state is remembered until the arrival of signal "X0". This
signal reverses the slide valve, the output "x" is put under pressure. This
state is likewise remembered. The output:
- "x" under pressure indicates that the information in the MEMORY is "X1",
- "x" under pressure indicates that the information in the MEMORY is "X0".
Black
2 8
2.7
2.5
-5 +50
200
l
90
Black
2 8
2.7
2.5
-5 +50
200
l
90
81 523 601
With pressure indi-
cator and manual
override
81 523 201
With pressure
indicator
Version
Symbol
Characteristics
Dimensions of logic and memory elements
2 holes Ø 3.2 depth minimum
2.5 (location)
Viewed from above
Principle of operation
0.4
2 8
170
2.7
± 5
<0.1
l
-5 +50
>107
106
Timing s
Operating pressure bar
Flow at 6 bars Nl/min
Orifice diameter mm
Accuracy %
Min. reset time s
Connection - On sub-base page 36-37
Operating temperature °C
Mechanical life operations
Weight g
Principle of operation
with positive output
Version
81 503 540
Positive output
Symbol
Characteristics
Dimensions
81 503 540
Time
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
Also available in ATEX version for use in poten-
tially explosive atmospheres in accordance with
94/9/EC Directive
Also available in ATEX version for use in poten-
tially explosive atmospheres in accordance with
94/9/EC Directive
100 % pneumatic
Bistable pneumatic
Fixed 0.4 s
F DSiHVS negative — — — _ 7‘ 4. Lo ’7“ ._ w!- r a" e. _ I79 ‘—0 '7'-l 15 I5é (in C04) 60é 59$ $2 2 g 2 2 2 Timing S [LI—0‘5 0.1—015 01*30 [XI—'30 01—950 01—950 Opsvaling pressure par 2 a 2 a 2 e 2 s 2 s 2 8 HOW El 6 bars NVmin ‘70 170 ‘70 ‘70 ‘70 ‘70 Orifice diameter mm 27 2.7 2 7 2,7 2,7 2 7 Aocuvacy ”/r, :5 :5 :5 :5 :5 :5 Min, reset time S (01 <0.‘><0.‘><01><01><0.‘ lannscllon="" -="" on="" sub-bass="" page="" 4="" 14-4="" 1="" opslélllng="" temperature="" c="" .5="" _.="" +50="" .5="" —~="" +50="" -5="" —~="" +50="" -5="" —~="" +50="" -5="" —~="" +50="" -5="" —~="" +50="" mechanicai="" ms="" opelélllons="">107 >107 >107 >107 >107 >107 Weight g 90 90 ‘00 ‘00 ‘20 ‘20 Panei mmmtiri ada tater 79 451 593 79 45‘ 59a 79 45‘ 903 79 451 903 — WEigm g ». (ix) s is ge ra Fixed 540 Adiuslable Adjusumis fvsquem: generator — .2. n 3.. .2. J71 a. 4 min 2. w Timing s 0.4 0,1 30 — Frequenc Hz 0.02 s Operanng pressure par 2 s 2 s 2 8 Flow at 5 bars Ni/rrurr 170 170 170 Ovilice diameter mm 2.7 2.7 2.7 Accuracy rI/r, : 5 : 5 : 5 Min. reset time s <01><01><01 connscmn="" -="" on="" sup-base="" page="" 4/14-4/15="" operanng="" temperature="" ”c="" .5="" —.="" +50="" .5="" —.="" +50="" .5="" —~="" +50="" mechanicai="" ms="" opevalions="">107 >107 >107 Weight g 106 180 B5 Accessorles Panel mouming adamawrs — Weight 19) — 53 a 2 Emu"; ar num srs at 507 540 73 at 507 720 99 at 506 940 72
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
|PNEUMATICS PRODUCTS | 50 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 51 |WWW.CROUZET-CONTROL.COM
Timers Timers (with adjustable timing)
Principle
The operation of these pneumatic timers is similar to that of
electronic timers (circuit with capacitor/resistor)
Timing by charging of reservoir
The reservoir fills via the flow restrictor until the switching point
of the timer output is reached (positive or negative).
The non-return valve allows the reservoir to be emptied rapidly
for the next timing.
Dimensions Adaptator 79 451 . . .
81 503 710
l
-
Timing s
Operating pressure bar
Flow at 6 bars Nl/min
Orifice diameter mm
Accuracy %
Min. reset time s
Connection - On sub-base page 4/14-4/15
Operating temperature °C
Mechanical life operations
Weight g
Panel mounting adaptator
Weight g
Principle of operation
with positive output with negative output
positive
Function
negative
81 506 710
-
l
81 503 720
l
-
81 506 720
-
l
81 503 725
l
-
81 506 725
-
l
Symbol
Characteristics
Time
L (mm)
81 503 710 - 81 506 710 78
81 503 720 - 81 506 720 92
81 503 725 - 81 506 725 125
0.1 15
2 8
170
2.7
± 5
<0.1
l
-5 +50
>107
90
79 451 698
53
0.1 15
2 8
170
2.7
± 5
<0.1
l
-5 +50
>107
90
79 451 698
53
0.1 30
2 8
170
2.7
± 5
<0.1
l
-5 +50
>107
100
79 451 903
53
0.1 30
2 8
170
2.7
± 5
<0.1
l
-5 +50
>107
100
79 451 903
53
0.1 60
2 8
170
2.7
± 5
<0.1
l
-5 +50
>107
120
-
-
Time
79 451 904
53
-
-
Timing s
Frequency Hz
Operating pressure bar
Flow at 6 bars Nl/min
Orifice diameter mm
Accuracy %
Min. reset time s
Connection - On sub-base page 4/14-4/15
Operating temperature °C
Mechanical life operations
Weight g
Panel mounting adaptators
Weight (g)
Principle of operation
Single impulse generator Adjustable impulse generator
Single impulse generator Fixed
Adjustable
Adjustable frequency generator
0.1 30
-
2 8
170
2.7
± 5
<0.1
l
-5 +50
>107
180
0.4
-
2 8
170
2.7
± 5
<0.1
l
-5 +50
>107
106
Symbol
Characteristics
Dimensions
For panel mounting, a pre-drilled
hole Ø 10.5 mm si required
For panel mounting, a pre-drilled
hole Ø 10.5 mm si required
79 451
Time
Time
Part numbers L (mm)
81 507 540 73
81 507 720 99
81 506 940 72
-
81 507 720
-
81 507 540
-
-
-
0.02 8
2 8
170
2.7
± 5
<0.1
l
-5 +50
>107
85
-
-
81 506 940
79 451 905
53
Frequency generator
Periode time
Operating
time
0.1 60
2 8
170
2.7
± 5
<0.1
l
-5 +50
>107
120
-
-
Accessories
Accessories
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
Also available in ATEX version for use in poten-
tially explosive atmospheres in accordance with
94/9/EC Directive
Also available in ATEX version
for use in potentially explosive
atmospheres in accordance
with 94/9/EC Directive
60 s adjustable (60 s max.) Fixed and adjustable
1r at 521 not 0 3 wnrte 81 529 003 0 4 yeiiow 81 529 004 0 5 red 81 529 005 0 6 green 81 529 009 Plug eiernent — 0 7 pine 81 529 007 ln-hne non-return — 0 a grey 81 529 003 1 black 81 529 010 Symbol 025 wnrte 81 529025 One-way adjustapie iiow ieslmoi _4 . . _ _ — — _ —¢— Capacrty icr trrnrng __‘ .— Characteristics 1 3 r 3 r 3 _4—. Operanng pressure bars 2 e — 2 8 >< 3'5="" 3'5="" flow="" at="" 5="" bars="" nl/min="" 200="" —="" 200="" adrnsranie="" output="" pressure="" bar="" 01="" »="" a="" —="" —="" c="" sub-base="" pusn-rn="" connection="" tor="" serm-="" free="" iiow="" nl/mm="" depending="" an="" priirce="" 30="" 200="" —="" ngru="" tubing="" (nfe="" 49mm="" onirce="" crameter="" mm="" depending="" an="" priirce="" u="" 0="" 5="" u="" 1.7="" —="" weignt="" g="" 150="" 7a="" 70="" operating="" pressure="" bars="" 1="" a="" t="" a="" 2="" a="" —="" trrnrng="" s="" —="" —="" —="" to="" —~="" so="" capacrty="" crn="" —="" —="" —="" 30="" c="" sub-bass="" page="" 4/14-4/15="" —="" —="" pnsn-rn="" connection="" tor="" serni-="" ngrc="" mmng="" (nfe="" 49100)="" operating="" temperature="" °c="" .5="" —.="" +50="" -5="" +50="" -5="" +50="" -5="" +50="" “’="" g="" wergm="" g="" so="" 70="" 40="" s="" '="" '="" 3="" .aj="" ‘0="" 25="" w="">
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
|PNEUMATICS PRODUCTS | 52 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 53 |WWW.CROUZET-CONTROL.COM
Regulator accessories Timing Accessories
Dimensions
81 529 901 81 520 601
38,5
Ø 11,5
Depending on orifice
Depending on orifice
1 8
-
-
-
Ø 4
-5 +50
8
30
0 0.5
1 8
-
-
l
-
-5 +50
60
200
0 1.7
2 8
-
-
l
-
-5 +50
70
81 529 003
81 529 004
81 529 005
81 529 006
81 529 007
81 529 008
81 529 010
81 529 025
-
-
-
-
-
-
-
-
-
-
81 525 101
-
-
-
-
-
-
-
-
-
81 526 001
-
-
-
-
-
-
-
-
-
-
79 458 808
One-way in-line fixed
flow restritors
One-way adjustable flow restritor
Capacity for timing
-
-
-
10
60
30
-
Ø 4
-5 +50
40
Free flow Nl/min
Orifice diameter mm
Operating pressure bars
Timing s
Capacity cm3
Sub-base page 4/14-4/15
Connection
Push-in connection for semi-
mm
rigid tubing (NFE 49100)
Operating temperature °C
Weight g
Flow at 4 bars
Nm3/h
0.18 0.30
0.35 0.50
0.58 0.77
0.80 1.06
1.10 1.39
1.45 1.65
2.30 2.80
0.08 0.12
10 • 60 s
Ø orifice (mm)
0.3 white
0.4 yellow
0.5 red
0.6 green
0.7 blue
0.8 grey
1 black
0.25 white
Symbol
Characteristics
Connections
Dimensions
81 529 81 525 101 81 526 001 79 452 808
For timing circuit
- One-way flow restrictor 81 525 1 - 81 529 0 (1)
- Reservoir 79 458 018 (2)
- Relay element 81 503 0 - 81 506 0 (3) page 4/6-4/7
Sub-base page 4/14-4/15
000 701 P2
Référence :
Désignation :
DESSINE PAR ST
81 529 0
SODIPE
Pneumatique
Ø 11
45
000 700 P2
Référence :
Désignation :
DESSINE PAR ST
79452808
SODIPE
Pneumatique
115
Ø 25
Ø 4
(2)
(1) (3)
Principle of operation One-way One-way
with fixed flow with adjustable flow
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
Also available in ATEX version for use in poten-
tially explosive atmospheres in accordance with
94/9/EC Directive
Also available in ATEX version for use in poten-
tially explosive atmospheres in accordance with
94/9/EC Directive
81 527 001
-
-
-
-
81 529 901
-
81 520 601
-
2 8
200
0,1 8
l
150
-
-
-
l
70
2 8
200
-
Ø 4
70
Operating pressure bars
Flow at 6 bars Nl/min
Adjustable output pressure bar
Sub-base
Connection
Push-in connection for semi-
mm
rigid tubing (NFE 49100)
Weight g
Characteristics
Mini-détenteur
Plug element
In-line non-return
Symbol
Part numbers
<9 two-hand="" slarl="" module="" méihdsiae="" -="" vacuosmls="" leak="" sensor="" and="" amphlle!="" ve1ays="" logic="" e1ememe="" and="" t1msvs="" hegmaml="" oeceseones="" mammy="" e1emem="" operanng="" lsmpelaluve="" °c="" elsclro-pnsumalic="" mmemve="" so1eno1o="" -5="" —~="" +50="" two-hand="" stan="" module="" .="" 1="" o="" 1="" monostaxs="" -="" vacuosmls="" .="" 1="" o="" 1="" leak="" ssnsorand="" amphner="" velays="" .="" 1="" o="" 1="" logic="" e1emems="" and="" t1msvs="" .="" 1="" o="" 1="" hegmmol="" occeseones="" .="" 1="" o="" 1="" memory="" e1emem="" —="" —="" operanng="" «emperamre="" °c="" -5="" +50="" .5="" —.="" +50="" electra-pneumatic="" mimamve="" so1enoio="" .="" 1="" o="" 1="" characteristics="" push-m="" connection="" (or="" serm-iigui="" tubing="" a="" 4="" mm="" {nfe="" 49100)="" leauon="" din="" you="" 35="" mm="" din="" ran="" 35="" mm="" weight="" 56="" 52="" ,="" @="" caraclerisliques="" push-1n="" connscllon="" lo!="" serm-hgid="" «mung="" 0="" 4="" mm="" (nfe="" 49100)="" f1xal1on="" mm="" (51="" din="" you="" 35="" mm="" chps="" «or="" rene="" 08mm="" h—h="" ®="" ii="" ®="" ‘m="" 11511.5115="">
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
|PNEUMATICS PRODUCTS | 54 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 55 |WWW.CROUZET-CONTROL.COM
Sub-bases for logic elements
Dimensions
81 532 104 3 x 81532102
81 532 104
l 1
l 1
l 1
l 1
l 1
-
-5 +50
l 1
81 532 102
l 1
l 1
l 1
l 1
l 1
-
-5 +50
l 1
Two-hand start module
Manostats - vacuostats
Leak sensor and amplifier relays
Logic elements AND Timers
Regulator accessories
Memory element
Operating temperature °C
Electro-pneumatic miniature solenoid
NB: The number indicates the number of components mounted on the sub-base
Push-in connection for semi-rigid tubing
Ø 4 mm (NFE 49100)
Fixation
Weight g
rotatable
DIN rail 35 mm
56
rotatable
DIN rail 35 mm
52
Characteristics
A - Single sub-base or end base
B - Associable sub-base
1 - Input port (green port 1)
2 - Output port (red port 3)
3 - Input/supply port (yellow port 2) Ø 4
4 - Input port integral to sub-base
5 - Input indicator (green)
6 - Output indicator (red)
7 - 1/4 turn screws
8 - Marking tag
9 - Arrow indicating flow direction
10 - Mounting tongue
11 - Mounting groove
12 - Selector
Connections elements and relays
Front connecting
A B
Selector
Mounted on
Push-in connection for semi-rigid
tubing Ø 4 mm (NFE 49100)
Also available in ATEX version for use in poten-
tially explosive atmospheres in accordance with
94/9/EC Directive
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
000 476 P2
Référence :
Désignation :
DESSINE PAR ST
81 532 104 / 81 532 102
SODIPE
Pneumatique
A = 27 x N
13
19
33,5
57
90
Sub-base supply with inlet connection
81532104
81 532 001
l 1
l 1
l 1
l 1
l 1
-
-5 +50
l 1
81 542 002
-
-
-
-
-
l 1
-5 +50
-
81 531 001
l 2
l 2
l 2
l 2
l 2
l 1
-5 +50
l 2
Memory element sub-base, front and rear connecting Rear connection
Two-hand start module
Manostats - vacuostats
Leak sensor and amplifier relays
Logic elements AND Timers
Regulator accessories
Memory element
Operating temperature °C
Electro-pneumatic miniature solenoid
Push-in connection for semi-rigid tubing
Ø 4 mm (NFE 49100)
Fixation
Weight g
rear
2 M4 screws
10
rotatable
DIN rail 35 mm
95
rear
Clips for rails
Ø 8 mm
35
Caractéristiques
81 542 002 (for memory 81523201/601) 81 531 001 81 532 001
1 - Input signal
2 - Signal port for passive logic elements, air
supply for active logic elements.
3 - Output signal
The modular system elements are fixed with
two screws on the sub-base.
A locating device on each logic element pre-
vents incorrect assembly.
The logic element is connected via the
sub-base. This sub-base has 3 instant
connections for connecting semi-rigid tubes
with outer Ø 4.
000 665 P2
Référence :
Désignation :
DESSINE PAR ST
81531001
SODIPE
Pneumatique
35
67
80
18
1 - Input port X1 (green port 1)
2 - Input port X0 (green port 1)
3 - Output port X (red port 3)
4 - Output port X (red port 3)
5 - Supply port (brass port 2)
7 - 1/4 turn screws
8 - Input indicator
9 - Output indicator
10 - Marking tag
11 - Arrow indicating the flow direction
001 976 P2
Référence :
Désignation :
DESSINE PAR ST
81532 001
SODIPE
Pneumatique
==
11,511,511,5
19
27
19
2 Ø 4,5
15
2 Ø 4,5
438
46
DIN rail 35 mm
Mounted on steel rod Ø 8 mm
Push-in connection for
semi-rigid tubing
Ø 4 mm (NFE 49100)
Push-in connector Ø 4 Push-in connection for semi-rigid tubing Ø
4 mm (NFE 49100)
Associable sub-bases
gag — Characterlsllcs WsluhHu) 8 4 so Fulmoun FuladJuS Ihsamn rimming mun-mat zinc-coal slealrod smelrod 68mm aemm ssymms asymms DIN rail DIN rail -5 +50 -5—~+5o -5—~+50 -5 +50 E 'IF» ,, , F o o o‘ O O 8 0 O‘Q 5 O O O O O O V ’m 43"
|PNEUMATICS PRODUCTS | 57 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 56 |WWW.CROUZET-CONTROL.COM
Mounting accessories
Supply manifold 13 outputs
Dimensions
81 536 804
81 533 501
Hole domino
-
81 533 001
Clip domino
-
79 450 609
Bar clips
Ø 8
-
-
-
81 536 801
Mounting equipment
Weight (g)
Operating temperature °C
Characteristics
8
For mounting on
the end of a
zinc-coated mild
steel rod
Ø 8 mm on an
asymmetrical
DIN rail
-5 +50
4
For adjustable
mounting on a
zinc-coated mild
steel rod
Ø 8 mm on an
asymmetrical
DIN rail
-5 +50
80
Packet of 100
pieces
-5 +50
80
-5 +50
Other information
Use Weidmuller plastic labels for marking components part number FW 4734-6.
000 741 P2
Référence :
Désignation :
DESSINE PAR ST
81 536 801
SODIPE
Pneumatique
35
25
Ø 8
Ø 4
80
67
Input port 8 mm Ø
push-in fitting
13 outputs
push-in fittings
4 mm Ø
000 741 P2
Référence :
Désignation :
DESSINE PAR ST
81 536 801
SODIPE
Pneumatique
35
25
Ø 8
Ø 4
80
67
Mounted on steel rod Ø 8 mm
Push-in connection for semi-rigid
tubing Ø 4 mm (NFE 49100)
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
Also available in ATEX version
for use in potentially explosive
atmospheres in accordance
with 94/9/EC Directive ELECTRO-PNEUMATIC
CONTROL VALVES