28mm hwghrK
(I X|L|NX®
INDUSTRY’S BEST PRICEPERFORMANCE
FPGAS WITH LOWER POWER
Industry’s Best Price-Performance
With the introduction of the world’s first 28nm FPGAs, Xilinx gives designers the broadest range of
programmable platforms including the versatility of a new class of devices. Doubling the price-
performance and cutting power consumption and cost in half makes the Xilinx Kintex™-7 FPGAs
the clear choice for today’s fast-growth applications such as wireless communications. Designers
can take advantage of a family of devices with exceptional performance and connectivity, at price
points previously limited to only the highest-volume applications.
Highly Integrated, High-Speed Connectivity
Kintex-7 FPGAs let designers build in superior bandwidth and 12-bit digitally programmable analog
while meeting cost and power requirements. Unprecedented 144GMACS digital signal processor
(DSP) power makes the versatile Kintex-7 devices an excellent option for applications such as
portable ultrasound equipment and next-generation communications. Kintex-7 FPGAs deliver peak
serial bandwidth (full duplex) of 800Gbps and include CPRI/OBSAI IP cores (9.8Gbps) optimized
for today’s distributed baseband architectures. The programmable Kintex-7 devices can also be
easily reconfigured to support multiple air interfaces such as LTE, WiMAX, and WCDMA. For
interfacing to host systems, the Kintex-7 FPGA family provides built-in support for eight-channels of
PCI Express (Gen1/Gen2).
The highly efficient and affordable devices also enable designers to address connectivity and
throughput requirements while minimizing part counts. The 72-bit, 1,833Mbps Kintex-7 memory
interface supports single-memory-buffer designs instead of the two- or four-buffer designs required
with other devices. Similarly, a single Kintex-7 device can process video at rates that enable a
single-chip implementation of a video over IP gateway that can support 12 3G channels over a
4-channel 10 Gigabit Ethernet bridge.
The Strength of a Unified Architecture
All 7 series FPGA families leverage the Xilinx unified architecture to protect IP investments and
make it easy to migrate 6 series designs. With common elements including logic fabric, Block RAM,
DSP, clocking, Analog Mixed Signal (AMS), and more, the unified architecture also facilitates rapid
retargeting within the 7 series. For migrations and new projects alike, the Kintex-7 architecture
dramatically reduces development times and lets designers focus on product differentiation.
Market Challenges
• Stringent demands for higher performance
• Power is also paramount (as much as 40% of
operating expenses)
• System complexity calls for more highly
integrated silicon devices
• Only highly differentiated products can stand out
in today’s market
• Increasing competition requires lowering costs
• Pressures to speed time to production make
ASSPs and ASICs less practical
The Solution: Xilinx Kintex-7
FPGAs
• A new class of device, with twice the price-
performance at a lower price point
• 28nm high- metal gate (HKMG) process
technology and a High-Performance, Low-
Power (HPL) approach that drive up power
efficiency
• A balanced design, optimized and packaged for
performance, power, cost, and time to market for
high-growth applications
• The flexibility and time-savings of
programmability and Targeted Design Platforms,
for lower development time and costs
• Unified architecture with AMBA® Advanced
extensible Interface 4 (AXI4) for plug-and-play IP
that facilitates reuse and portability
• Part of the industry’s most versatile series for
fast, easy retargeting to higher-density or lower-
cost devices
KINTEX7 FPGASFPGA FAMILY
INTRODUCING A NEW CLASS OF FPGAS:
AN IDEAL BALANCE OF INTEGRATION,
PRICE, PERFORMANCE, AND POWER