SGD | USD
Print Print this page
 
Soberton Inc.
SP Series
Soberton Inc.
WSP
 
SparkFun Electronics
COM-10917
Specifications
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:78.0 ~ 102.0
  • Frequency - Self Resonant:220Hz ~ 1kHz
  • Frequency Range:0Hz ~ 600Hz
  • Impedance:4 Ohms ~ 16 Ohms
  • Port Location:Top
  • Power - Max:500mW ~ 12W
  • Power - Rated:250mW ~ 10W
  • Technology:Magnetic
  • Type:General Purpose
Parts

View in Parametric Search

WSP-5708WSP-5708WATER RESISTANT SPEAKER 8 OHM MagneticGeneral Purpose0Hz710HzRoHS
WSP-5008-59WSP-5008-59WATER RESISTANT SPEAKER 8 OHM MagneticGeneral Purpose0Hz720HzRoHS
WSP-7704WSP-7704SPEAKER 4 OHM 3W TOP PORT 102DB MagneticGeneral Purpose-330HzRoHS
WSP-5008-57WSP-5008-57WATER RESISTANT SPEAKER 8 OHM MagneticGeneral Purpose0Hz530HzRoHS
WSP-7608WSP-7608WATER RESISTANT SPEAKER 8 OHM MagneticGeneral Purpose0Hz350HzRoHS
WSPH-2415WSPH-2415IP65 SPEAKER, 89DB SENSITIVITY, MagneticGeneral Purpose0Hz1kHzRoHS
WSP-4508-7WSP-4508-7WATER RESISTANT SPEAKER 8 OHM MagneticGeneral Purpose0Hz900HzRoHS
WSP-307008WSP-307008WATER RESISTANT SPEAKER 8 OHM MagneticGeneral Purpose0Hz650HzRoHS
WSP-4508-8WSP-4508-8WATER RESISTANT SPEAKER 8 OHM MagneticGeneral Purpose0Hz470HzRoHS
WSPH-1609SWSPH-1609SIP65 SPEAKER, 89DB SENSITIVITY, MagneticGeneral Purpose300Hz730HzRoHS
WSP-3605-16YWSP-3605-16Y16 OHM, 1W, 88DB, 600HZ, 36MM DIMagneticGeneral Purpose600Hz600HzRoHS
WSP-4012YWSP-4012Y8 OHM, 1.5W, 78DB, 650HZ, 40.2MMMagneticGeneral Purpose0Hz650HzRoHS
WSP-3620YWSP-3620Y4 OHM, 4W, 78DB, 220HZ, 36MM DIAMagneticGeneral Purpose0Hz220HzRoHS
WSP-4023YWSP-4023Y4 OHM, 4W, 79DB, 230HZ, 40.3MM DMagneticGeneral Purpose0Hz230HzRoHS
WSPH-3005WSPH-3005IP65 SPEAKER, 90DB SENSITIVITY, MagneticGeneral Purpose0Hz800HzRoHS
WSP-5090WSP-5090WATER RESISTANT SPEAKER 8 OHM MagneticGeneral Purpose0Hz330HzRoHS
WSP-417108WSP-417108WATER RESISTANT SPEAKER 8 OHM MagneticGeneral Purpose0Hz450HzRoHS
WSP-3604YWSP-3604Y16 OHM, 2W, 82DB, 600HZ, 36MM DIMagneticGeneral Purpose0Hz600HzRoHS
WSP-5090-4WSP-5090-4WATER RESISTANT SPEAKER 4 OHM MagneticGeneral Purpose0Hz-RoHS
WSPH-1805WWSPH-1805WIP65 SPEAKER, 86DB SENSITIVITY, MagneticGeneral Purpose300Hz950HzRoHS

View in Parametric Search