SGD | USD
Print Print this page
 
SparkFun Electronics
ROB-13656
SparkFun Electronics
Stepper Motor
 
Trinamic Motion Control GmbH
GOOT Motors
  • Images

Stepper Motor

Stepper Motor with Cable

SparkFun Electronics

This is a simple, but very powerful stepper motor with a 4-wire cable attached.

Features
  • Bipolar and Unipolar motor
  • Two phase
Specifications
  • Coil Resistance:1.8 Ohms ~ 32.6 Ohms
  • Coil Type:Bipolar
  • Current Rating (Amps):330mA ~ 1.7A
  • NEMA Frame Size:15 ~ 17
  • Step Angle:0.9° ~ 7.5°
  • Steps per Revolution:48 ~ 400
  • Voltage - Rated:3VDC ~ 12VDC
Parts

View in Parametric Search

ROB-09238ROB-09238STEPPER MOTOR HYBRID BIPOLAR 12VHybridBipolar12VDC330mARoHS
ROB-10846ROB-10846STEPPER MOTOR HYBRID BIPOLAR 3V HybridBipolar3VDC1.7ARoHS
ROB-10848ROB-10848STEP MOTOR HYBRID LINEAR ACT 12VHybrid Linear ActuatorBipolar12VDC400mARoHS
ROB-10551ROB-10551STEPPER MOTOR PM BIPOLAR 12V Permanent MagnetBipolar12VDC400mARoHS

View in Parametric Search