SGD | USD
Print Print this page
 
SparkFun Electronics
ROB-10391 and ROB-11015
SparkFun Electronics
ROB-15324
 
TE - Kissling
29 Series

ROB-15324

12V Soleniod

SparkFun Electronics

When powered with a 12VDC source, the latch is pulled in, allowing movement. Without power, the latch is extended, blocking movement and your secret drawer is safe and secure. This Solenoid Latch comes with a mounting bracket which can be removed with two screws. Once removed the solenoid can be rotated 180 and remounted.

Specifications
  • Diameter - Shaft:0.394" (10.00mm)
  • Mounting Type:Chassis Mount
  • Shaft Detail:Slanted Slug
  • Size / Dimension:2.106" L x 0.984" W x 1.083" H (53.50mm x 25.00mm x 27.50mm)
  • Technology:Electromechanical
  • Termination Style:Wire Leads with Connector
  • Type:Closed Frame (Pull)
  • Voltage - Rated:12VDC
Parts