SGD | USD
Print Print this page
 
Seeed Technology Co., Ltd
Stepper Motor
SparkFun Electronics
ROB-13656
 
SparkFun Electronics
Stepper Motor
  • Images

ROB-13656

Stepper Motor

SparkFun Electronics

Steppers are a special segment of brushless motors. They are purposely built for high-holding torque. This high-holding torque gives the user the ability to incrementally “step” to the next position. This results in a simple positioning system that doesn’t require an encoder. This makes stepper motor controllers very simple to build and use.

Features
  • 2 phase
  • Steps per revolution: 200
  • Current: 2.0A/Phase
  • NEMA 23 from factor
Applications :
  • Desktop printers
  • 3D printers
  • CNC milling machines
Specifications
  • Accuracy:±5%
  • Coil Resistance:1.6 Ohms
  • Coil Type:Bipolar
  • Current Rating (Amps):2A
  • Diameter - Shaft:0.250" (6.35mm)
  • Features:Round Shaft
  • Length - Shaft and Bearing:0.827" (21.00mm)
  • Mounting Hole Spacing:1.856" (47.14mm)
  • NEMA Frame Size:23
  • Size / Dimension:Square - 2.220" x 2.220" (56.40mm x 56.40mm)
  • Step Angle:1.8°
  • Steps per Revolution:200
  • Termination Style:Wire Leads
  • Torque - Holding (oz-in / mNm):125 / 882.7
  • Type:Hybrid
  • Voltage - Rated:3.2VDC
Parts