SGD | USD
Print Print this page
 
Soberton Inc.
Exciter
Soberton Inc.
RC Series
 
Soberton Inc.
SP Series

RC Series

Dynamic Receiver

Soberton Inc.

Soberton is excited to expand their audio offering with their new micro speakers and receivers. These speakers and receivers are excellent offering for anyone looking for a small streamline product for smartphone, handset, and any other headset noise sensing application. They are designed to offer premium acoustical performance in a very small package that can save board space and room in a low profile package. All of the standard lead terminations are covered ranging from spring contacts and contact pads to a design friendly wire leaded version.

Features
Applications
  • Mobile telephone
  • Tablets
  • Portable media designs
  • IoT designs
  • Handsets
Specifications
  • Distortion Rating:10% Max @ 1kHz, 0.8V
  • Efficiency - dBA:103.0 ~ 115.0
  • Frequency Range:200Hz ~ 300Hz
  • Impedance:32 Ohms
  • Port Location:Top
  • Power - Max:15mW ~ 50mW
  • Power - Rated:10mW ~ 20mW
  • Technology:Magnetic
Parts

View in Parametric Search

RC-1506S-1RC-1506S-1SPEAKR 32OHM 20MW TOP PORT 113DBMagneticReceiver200Hz-RoHS
RC-1506SRC-1506SSPEAKR 32OHM 20MW TOP PORT 108DBMagneticReceiver300Hz650HzRoHS
RC-1206RC-1206SPEAKR 32OHM 10MW TOP PORT 110DBMagneticReceiver200Hz-RoHS
RC-1504RC-1504RECEIVER, 115DB SENSITIVITY, 15MMagneticReceiver200Hz-RoHS
RC-1206SRC-1206SSPEAKR 32OHM 20MW TOP PORT 103DBMagneticReceiver300Hz700HzRoHS
RC-1206S-1RC-1206S-1SPEAKR 32OHM 10MW TOP PORT 110DBMagneticReceiver200Hz-RoHS
RC-1106LRC-1106LRECEIVER 32 OHM 115DB 11MM X 6MMMagneticGeneral Purpose--RoHS
RC-1506RC-1506110DB, 32 OHM, 15MM X 6MM X 2.3MMagneticReceiver200Hz-RoHS

View in Parametric Search

Associated Product
Soberton Inc. 433-1113-KIT
Category: Electromechanical-Audio Products-Accessories, Kits