SGD | USD
Print Print this page
 
Soberton Inc.
MB Series
Soberton Inc.
PB Series
 
Soberton Inc.
PT Series

PB Series

Piezoelectric Buzzers, Indicator, Internally Driven, DC Input Type

Soberton Inc.

PB series offers an indicator internally driven with Piezo technology. DC input type, through hole and chassis mounting types and continuous operating mode.

Features
  • Termination PC pins
  • Washable
  • DC input type
Applications :
  • Consumer electronics
  • Home appliances
  • Alarm
Specifications
  • Current - Supply:7mA ~ 120mA
  • Frequency:2.5kHz ~ 4.5kHz
  • Input Type:DC
  • Operating Mode:Single Tone
  • Port Location:Top
  • Technology:Piezo
  • Voltage - Rated:9V ~ 24V
Parts

View in Parametric Search

PB-4333N-1PB-4333N-1BUZZER, 90DB, 43MM DIA. X 33MM, Indicator, Internally DrivenDC24V-RoHS
PB-4739NLPB-4739NLPIEZO BUZZER 12V 105DB 2500HZ 47Indicator, Internally DrivenDC12V9 ~ 15VRoHS
PB-4218NLPB-4218NLPIEZO BUZZER 9V 95DB 2800HZ 41.8Indicator, Internally DrivenDC9V-RoHS
PB-4333NPB-4333NPIEZO BUZZER 12V 80DB 2900HZ 43MIndicator, Internally DrivenDC12V6 ~ 28VRoHS
PB-2211PB-2211AUDIO PIEZO INDICATOR 3-28V CHASTransducer, Externally DrivenDC12V3 ~ 28VRoHS
PB-1408-1PB-1408-1AUDIO PIEZO INDICATOR 3-16V TH Transducer, Externally DrivenDC12V3 ~ 16VRoHS
PB-2312NLPB-2312NLPIEZO BUZZER 12V 88DB 3300HZ 22.Transducer, Externally DrivenDC12V8 ~ 15VRoHS
PB-3025NLPB-3025NLPIEZO BUZZER 12V 90DB 3700HZ 29.Transducer, Externally DrivenDC12V3 ~ 24VRoHS
PB-3214NLPB-3214NLPIEZO BUZZER 12V 90DB 3700HZ 32MTransducer, Externally DrivenDC12V3 ~ 24VRoHS
PB-4216-2PB-4216-2AUDIO PIEZO INDICATOR 3-20V CHASTransducer, Externally DrivenDC12V3 ~ 20VRoHS
PB-2418-2PB-2418-2AUDIO PIEZO INDICATOR 3-20V TH Transducer, Externally DrivenDC12V3 ~ 20VRoHS
PB-4216-1PB-4216-1AUDIO PIEZO INDICATOR 3-20V CHASTransducer, Externally DrivenDC12V3 ~ 20VRoHS
PB-2416-2PB-2416-2AUDIO PIEZO INDICATOR 3-20V TH Transducer, Externally DrivenDC12V3 ~ 20VRoHS
PB-2418-1PB-2418-1AUDIO PIEZO INDICATOR 3-20V TH Transducer, Externally DrivenDC12V3 ~ 20VRoHS

View in Parametric Search