SGD | USD
Print Print this page
 
Soberton Inc.
GT Series
Soberton Inc.
MB Series
 
Soberton Inc.
PB Series
  • Images

MB Series

Mechanical Buzzer

Soberton Inc.

Features
  • Wire leads
  • Magnetic
Specifications
  • Current - Supply:25mA
  • Frequency:400Hz
  • Height - Seated (Max):0.591" (15.00mm)
  • Input Type:DC
  • Mounting Type:Panel Mount, Flange
  • Operating Mode:Single Tone
  • Operating Temperature:-20°C ~ 70°C
  • Port Location:Top
  • Size / Dimension:0.906" L x 0.669" W (23.00mm x 17.00mm)
  • Technology:Magnetic
  • Termination:Wire Leads
  • Voltage - Rated:12V
  • Voltage Range:8 ~ 15V
Parts