SGD | USD
Print Print this page
 
IQD Frequency Products
IQXC-90 Series
Jauch Quartz
JTX210 Series
 
Jauch Quartz
JTX310 Series
  • Images

JTX210 Series

32.768kHz, 20ppm, 2-SMD, No Lead

Jauch Quartz

The JTX210 Series surface mount tuning fork crystals.

Specifications
  • ESR (Equivalent Series Resistance):90 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.024" (0.60mm)
  • Load Capacitance:9pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.079" L x 0.047" W (2.00mm x 1.20mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

Q 0,032768-JTX210-12,5-20-T1-LFQ 0,032768-JTX210-12,5-20-T1-LFCRYSTAL 32.768KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
Q 0,032768-JTX210-9-20-T1-80K-LFQ 0,032768-JTX210-9-20-T1-80K-LFCRYSTAL 32.768KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
Q 0,032768-JTX210-12,5-20-T2-LFQ 0,032768-JTX210-12,5-20-T2-LFCRYSTAL 32.768KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
Q 0,032768-JTX210-9-20-T2-LFQ 0,032768-JTX210-9-20-T2-LFCRYSTAL 32.768KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
Q 0,032768-JTX210-12,5-20-T3-LFQ 0,032768-JTX210-12,5-20-T3-LFCRYSTAL 32.768KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
Q 0,032768-JTX210-9-20-T3-LFQ 0,032768-JTX210-9-20-T3-LFCRYSTAL 32.768KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search