SGD | USD
Print Print this page
 
IQD Frequency Products
IQXT-350 Series
Jauch Quartz
JSO15-TR Series
 
Jauch Quartz
JT21GE Series
  • Images

JSO15-TR Series

MEMS, TCXO, LVCMOS, 4-UFBGA, CSPBGA

Jauch Quartz

The JSO15-TR Series feature wide supply voltage range and very low supply current.

Specifications
  • Base Resonator:MEMS
  • Current - Supply (Max):1.2µA (Typ)
  • Frequency:32.768kHz
  • Height - Seated (Max):0.024" (0.60mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Output:LVCMOS
  • Package / Case:4-UFBGA, CSPBGA
  • Size / Dimension:0.061" L x 0.033" W (1.54mm x 0.84mm)
  • Type:TCXO
  • Voltage - Supply:1.5V ~ 3.63V
Parts

View in Parametric Search

O 0,032768-JSO15B1TR-K-1V3-T1-RR-DO 0,032768-JSO15B1TR-K-1V3-T1-RR-DMEMS OSC TCXO 32.7680KHZ LVCMOS MEMSTCXO32.768kHz-4-UFBGA, CSPBGARoHS
O 0,032768-JSO15B1TR-F-1V3-T1-RR-DO 0,032768-JSO15B1TR-F-1V3-T1-RR-DMEMS OSC TCXO 32.7680KHZ LVCMOS MEMSTCXO32.768kHz-4-UFBGA, CSPBGARoHS
O 0,032768-JSO15B1TR-D-1V3-T1-RR-DO 0,032768-JSO15B1TR-D-1V3-T1-RR-DMEMS OSC TCXO 32.7680KHZ LVCMOS MEMSTCXO32.768kHz-4-UFBGA, CSPBGARoHS

View in Parametric Search