SGD | USD
Print Print this page
 
IQD Frequency Products
IQXT-205-3-18 Series
Jauch Quartz
J49SMH Series
 
Jauch Quartz
J49SML Series

J49SMH Series

MHz Crystal, 30ppm, HC-49/US

Jauch Quartz

Specifications
  • ESR (Equivalent Series Resistance):30 Ohms ~ 80 Ohms
  • Frequency:4MHz ~ 25MHz
  • Frequency Stability:±30ppm
  • Frequency Tolerance:±30ppm
  • Height - Seated (Max):0.157" (4.00mm)
  • Load Capacitance:12pF ~ 30pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:HC-49/US
  • Size / Dimension:0.461" L x 0.189" W (11.70mm x 4.80mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

J49SMH-A-G-G-K-16M0J49SMH-A-G-G-K-16M0CRYSTAL 16MHZ 12PF SMD MHz Crystal16MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-F-G-G-K-16M0J49SMH-F-G-G-K-16M0CRYSTAL 16MHZ 18PF SMD MHz Crystal16MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-A-G-G-K-8M0J49SMH-A-G-G-K-8M0CRYSTAL 8MHZ 12PF SMD MHz Crystal8MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-F-G-G-K-12M0J49SMH-F-G-G-K-12M0CRYSTAL 12MHZ 18PF SMD MHz Crystal12MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-A-G-G-K-12M0J49SMH-A-G-G-K-12M0CRYSTAL 12MHZ 12PF SMD MHz Crystal12MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-P-G-G-K-12M0J49SMH-P-G-G-K-12M0CRYSTAL 12MHZ 30PF SMD MHz Crystal12MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-F-G-G-K-4M0J49SMH-F-G-G-K-4M0CRYSTAL 4MHZ 18PF SMD MHz Crystal4MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-P-G-G-K-16M0J49SMH-P-G-G-K-16M0CRYSTAL 16MHZ 30PF SMD MHz Crystal16MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-P-G-G-K-8M0J49SMH-P-G-G-K-8M0CRYSTAL 8MHZ 30PF SMD MHz Crystal8MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-P-G-G-K-4M0J49SMH-P-G-G-K-4M0CRYSTAL 4MHZ 30PF SMD MHz Crystal4MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-F-G-G-K-8M0J49SMH-F-G-G-K-8M0CRYSTAL 8MHZ 18PF SMD MHz Crystal8MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-P-G-G-K-24M0J49SMH-P-G-G-K-24M0CRYSTAL 24MHZ 30PF SMD MHz Crystal24MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-A-G-G-K-25M0J49SMH-A-G-G-K-25M0CRYSTAL 25MHZ 12PF SMD MHz Crystal25MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-P-G-G-K-25M0J49SMH-P-G-G-K-25M0CRYSTAL 25MHZ 30PF SMD MHz Crystal25MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-A-G-G-K-20M0J49SMH-A-G-G-K-20M0CRYSTAL 20MHZ 12PF SMD MHz Crystal20MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-F-G-G-K-24M0J49SMH-F-G-G-K-24M0CRYSTAL 24MHZ 18PF SMD MHz Crystal24MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-F-G-G-K-20M0J49SMH-F-G-G-K-20M0CRYSTAL 20MHZ 18PF SMD MHz Crystal20MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-A-G-G-K-24M0J49SMH-A-G-G-K-24M0CRYSTAL 24MHZ 12PF SMD MHz Crystal24MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-P-G-G-K-20M0J49SMH-P-G-G-K-20M0CRYSTAL 20MHZ 30PF SMD MHz Crystal20MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-F-G-G-K-25M0J49SMH-F-G-G-K-25M0CRYSTAL 25MHZ 18PF SMD MHz Crystal25MHz±30ppm±30ppmHC-49/USRoHS
J49SMH-A-G-G-K-4M0J49SMH-A-G-G-K-4M0CRYSTAL 4MHZ 12PF SMD MHz Crystal4MHz±30ppm±30ppmHC-49/USRoHS

View in Parametric Search