SGD | USD
Print Print this page
 
RAFI USA
RAFIX 22 QR Series
Soberton Inc.
GT Series
 
Soberton Inc.
MB Series

GT Series

Magnetic Audio Transducers, Externally Driven, Zero-Peak Signal

Soberton Inc.

Soberton Inc.’s magnetic transducers come in a variety of sizes, types, and specifications, in order to meet each and every need. GT series offers a transducer, externally driven with magnetic technology. Zero-peak Signal input type and through hole mounting type.

Features
  • Termination PC pins
  • Nonwashable
  • Input type zero-peak Signal
Applications :
  • Consumer electronics
  • Home appliances
  • Alarm
Specifications
  • Current - Supply:10mA ~ 90mA
  • Driver Circuitry:Transducer, Externally Driven
  • Frequency:2kHz ~ 3.2kHz
  • Input Type:Zero-Peak Signal
  • Mounting Type:Through Hole
  • Operating Mode:Single Tone
  • Technology:Magnetic
  • Termination:PC Pins
  • Voltage - Rated:1.5V ~ 5V
Parts

View in Parametric Search

GT-111PGT-111PAUDIO MAGNETIC XDCR 1-4V TH Transducer, Externally DrivenZero-Peak Signal1.5V1 ~ 3VRoHS
GT-0950RP3GT-0950RP3AUDIO MAGNETIC XDCR 4-6V TH Transducer, Externally DrivenZero-Peak Signal5V4 ~ 6VRoHS
GT-0930RP2GT-0930RP2AUDIO MAGNETIC XDCR 2-4V TH Transducer, Externally DrivenZero-Peak Signal3V2 ~ 4VRoHS
GT-0905AGT-0905AAUDIO MAGNETIC XDCR 4-6V TH Transducer, Externally DrivenZero-Peak Signal5V4 ~ 6VRoHS
GT-0903AGT-0903AAUDIO MAGNETIC XDCR 2-4V TH Transducer, Externally DrivenZero-Peak Signal3V2 ~ 4VRoHS
GT-111PS-1GT-111PS-1AUDIO MAGNETIC XDCR 1-4V TH Transducer, Externally DrivenZero-Peak Signal1.5V1 ~ 3VRoHS
GT-0915RP3GT-0915RP3AUDIO MAGNETIC XDCR 4-6V TH Transducer, Externally DrivenZero-Peak Signal5V4 ~ 6VRoHS
GT-11PGT-11PAUDIO MAGNETIC XDCR 1-2V TH Transducer, Externally DrivenZero-Peak Signal1.5V1 ~ 2VRoHS
GT-1405AGT-1405AAUDIO MAGNETIC XDCR 2-4V TH Transducer, Externally DrivenZero-Peak Signal3V2 ~ 4VRoHS
GT-0603A-2GT-0603A-2MAGNETIC BUZZER 3V 75DB 3000HZ 6Transducer, Externally DrivenZero-Peak Signal3V2 ~ 4VRoHS
GT-11PSGT-11PSAUDIO MAGNETIC XDCR 1-4V TH Transducer, Externally DrivenZero-Peak Signal1.5V1 ~ 3VRoHS
GT-11PBGT-11PBAUDIO MAGNETIC XDCR 1-2V TH Transducer, Externally DrivenZero-Peak Signal1.5V1 ~ 2VRoHS
GT-0601AGT-0601AMAGNETIC BUZZER 1.5V 70DB 3000HZTransducer, Externally DrivenZero-Peak Signal1.5V1 ~ 3VRoHS
GT-0901AGT-0901AAUDIO MAGNETIC XDCR 1-3V TH Transducer, Externally DrivenZero-Peak Signal1.5V1 ~ 3VRoHS
GT-1204AGT-1204AAUDIO MAGNETIC XDCR 2-4V TH Transducer, Externally DrivenZero-Peak Signal3V2 ~ 4VRoHS
GT-1206AGT-1206AAUDIO MAGNETIC XDCR 2-4V TH Transducer, Externally DrivenZero-Peak Signal5V1 ~ 2VRoHS

View in Parametric Search