SGD | USD
Print Print this page
 
Everlight Electronics Co Ltd
EL045x/050x Series
Everlight Electronics Co Ltd
EL357N-G Series
 
Everlight Electronics Co Ltd
EL3H7-G Series
  • Images

EL357N-G Series

Phototransistor Photocoupler

Everlight Electronics Co Ltd

The EL357N-G series contains an infrared emitting diode, optically coupled to a phototransistor detector.

Datasheets:
Features
  • Halogens free
  • Current transfer ratio (CTR: 50 to 600% at IF =5mA, VCE =5V)
  • High isolation voltage between input and output (Viso=3750 V rms )
  • Pb free and RoHS compliant.
  • UL approved (No. E214129)
Applications
  • DC-DC Converters
  • Programmable controllers
  • Telecommunication equipment
  • Signal transmission between circuits of different potentials and impedances
Specifications
  • Current - DC Forward (If) (Max):50mA
  • Current - Output / Channel:50mA
  • Input Type:DC
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 110°C
  • Output Type:Transistor
  • Package / Case:4-SMD, Gull Wing
  • Rise / Fall Time (Typ):3µs, 4µs
  • Supplier Device Package:4-SOP (2.54mm)
  • Vce Saturation (Max):200mV
  • Voltage - Forward (Vf) (Typ):1.2V
  • Voltage - Isolation:3750Vrms
  • Voltage - Output (Max):80V
Parts

View in Parametric Search

EL357N(C)(TA)-VGEL357N(C)(TA)-VGOPTOISOLATOR 3.75KV TRANS 4-SOP 13750Vrms200% @ 5mA400% @ 5mA4-SMD, Gull WingRoHS
EL357N-GEL357N-GOPTOISOLATOR 3.75KV TRANS 4-SOP 13750Vrms50% @ 5mA600% @ 5mA4-SMD, Gull WingRoHS

View in Parametric Search