SGD | USD
Print Print this page
 
ON Semiconductor
Diode Array
Phoenix Contact
Diode Array
 
Power Integrations
Diode Array

Diode Array

Diode Array

Phoenix Contact

Special function modules with professional housing and connection technology can be used to integrate electronic components in your system.

Specifications
  • Current - Average Rectified (Io) (per Diode):200mA ~ 20A (DC)
  • Current - Reverse Leakage @ Vr:5µA ~ 10µA
  • Diode Configuration:1 Pair Common Cathode ~ 16 Pair Common Cathode
  • Diode Type:Standard
  • Supplier Device Package:Module
  • Voltage - DC Reverse (Vr) (Max):24V ~ 1300V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1000V ~ 1300V
Parts

View in Parametric Search

23201572320157DIODE MODULE 24V 20A DIN RAIL 1 Pair Common CathodeStandard24V20ADin Rail ModuleRoHS
23201602320160DIODE MODULE 48V 20A DIN RAIL 1 Pair Common CathodeStandard48V20A (DC)Din Rail ModuleRoHS
29527902952790DIODE MODULE 1KV 1.5A 4 IndependentStandard1000V1.5AModuleRoHS
29500482950048DIODE MODULE 1.3KV 700MA 4 IndependentStandard1300V700mAHoused AxialRoHS
29501322950132DIODE MODULE 1.3KV 700MA 7 Pair Common CathodeStandard1300V700mAModuleRoHS
29500772950077DIODE MODULE 1.3KV 700MA 7 Common AnodeStandard1300V700mAHoused AxialRoHS
29493892949389DIODE MODULE 1KV 1.5A 8 IndependentStandard1000V1.5AHoused AxialRoHS
29501032950103DIODE MODULE 1.3KV 700MA 8 IndependentStandard1300V700mAHoused AxialRoHS
29501162950116DIODE MODULE 1.3KV 700MA 14 Common CathodeStandard1300V700mAHoused AxialRoHS
29501292950129DIODE MODULE 1.3KV 700MA 14 Common AnodeStandard1300V700mAHoused AxialRoHS
29547852954785DIODE MODULE 1.3KV 200MA 16 Pair Common CathodeStandard1300V200mAModuleRoHS

View in Parametric Search