SGD | USD
Print Print this page
 
Broadcom Limited
CNY17-x Series
Everlight Electronics Co Ltd
CNY17-x/17F-x Series
 
Isocom Components 2004 LTD
CNY17-1(X), -2(X), -3(X), -4(X), 5X Series
  • Images

CNY17-x/17F-x Series

Phototransistor Photocoupler

Everlight Electronics Co Ltd

The CN17-X and CN17F-X series of devices each consist of an infrared emitting diode optically coupled to a phototransistor.

Datasheets:
Features
  • Current transfer ratios in selected narrow range groups
  • High isolation voltage between input and output (Viso = 5000 Vrms)
  • Creepage distance < 7.6 mm
  • Operating temperature up to 110°C
  • The CNY17F-X series offers no external base connection for minimum noise susceptibility
  • Pb free and RoHS compliant
Applications
  • Power supply regulators
  • digital logic units
  • Microprocessor inputs
Specifications
  • Current - DC Forward (If) (Max):60mA
  • Current Transfer Ratio (Max):200% @ 10mA
  • Current Transfer Ratio (Min):100% @ 10mA
  • Input Type:DC
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 110°C
  • Output Type:Transistor with Base
  • Package / Case:6-SMD, Gull Wing
  • Rise / Fall Time (Typ):6µs, 8µs
  • Supplier Device Package:6-SMD
  • Turn On / Turn Off Time (Typ):10µs, 9µs
  • Vce Saturation (Max):300mV
  • Voltage - Forward (Vf) (Typ):1.65V (Max)
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):80V
Parts

View in Parametric Search

CNY17-3S(TA)-VCNY17-3S(TA)-VOPTOISO 5KV TRANS W/BASE 6SMD 15000Vrms100% @ 10mA200% @ 10mA6-SMD, Gull WingRoHS
CNY17-3S(TA)CNY17-3S(TA)OPTOISO 5KV TRANS W/BASE 6SMD 15000Vrms100% @ 10mA200% @ 10mA6-SMD, Gull WingRoHS

View in Parametric Search