SGD | USD
Print Print this page
 
Sanken
Power Zener Diodes
Semtech Corporation
1N4460US thru 1N4496US
 
SMC Diode Solutions
1C754 Zener Diode
  • Images

1N4460US thru 1N4496US

1N44xx Voltage Regulators

Semtech Corporation

Semtech offers voltage regulators for 1.5 Watt applications.

Features
  • Low dynamic impedance
  • Hermetically sealed
  • 1.5 Watt applications
  • Low reverse leakage currents
  • Small package
Specifications
  • Current - Reverse Leakage @ Vr:50nA ~ 250nA
  • Impedance (Max) (Zzt):12 Ohms ~ 130 Ohms
  • Operating Temperature:-55°C ~ 175°C
  • Power - Max:1.5W
  • Voltage - Zener (Nom) (Vz):20V ~ 75V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:16V ~ 60V
Parts