Records matching criteria: 250
Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/10 ( 1 2 3 4 5 6 7 8 9 10 Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price SGD | Minimum Quantity | Packaging | Series | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I /O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 497-13624-2-ND ![]() | STM32F051K4U6TR | STMicroelectronics | IC MCU 32BIT 16KB FLASH 32UFQFN | 3,000 - Immediate | 1.71434 | 3,000 | Tape & Reel (TR) Alternate Packaging | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 27 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 10x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 32-UFQFN Exposed Pad |
| ![]() | 497-13624-1-ND ![]() | STM32F051K4U6TR | STMicroelectronics | IC MCU 32BIT 16KB FLASH 32UFQFN | 3,000 - Immediate | 4.05000 | 1 | Cut Tape (CT) Alternate Packaging | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 27 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 10x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 32-UFQFN Exposed Pad |
| ![]() | 497-13624-6-ND ![]() | STM32F051K4U6TR | STMicroelectronics | IC MCU 32BIT 16KB FLASH 32UFQFN | 3,000 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 27 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 10x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 32-UFQFN Exposed Pad |
| ![]() | 497-13627-2-ND ![]() | STM32F051R4T6TR | STMicroelectronics | IC MCU 32BIT 16KB FLASH 64LQFP | 1,000 - Immediate | 2.17122 | 1,000 | Tape & Reel (TR) Alternate Packaging | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 55 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 16x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 64-LQFP |
| ![]() | 497-13627-1-ND ![]() | STM32F051R4T6TR | STMicroelectronics | IC MCU 32BIT 16KB FLASH 64LQFP | 1,000 - Immediate | 4.46000 | 1 | Cut Tape (CT) Alternate Packaging | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 55 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 16x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 64-LQFP |
| ![]() | 497-13627-6-ND ![]() | STM32F051R4T6TR | STMicroelectronics | IC MCU 32BIT 16KB FLASH 64LQFP | 1,000 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 55 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 16x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 64-LQFP |
| ![]() | 497-12945-ND ![]() | STM32F050K4U6A | STMicroelectronics | IC MCU 32BIT 16KB FLASH 32UFQFN | 392 - Immediate | 3.61000 | 1 | Tray | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 27 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 10x12b | Internal | -40°C ~ 85°C | 32-UFQFN Exposed Pad |
| ![]() | 497-12946-ND ![]() | STM32F050K6U6A | STMicroelectronics | IC MCU 32BIT 32KB FLASH 32UFQFN | 2,625 - Immediate | 3.87000 | 1 | Tray | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 27 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 10x12b | Internal | -40°C ~ 85°C | 32-UFQFN Exposed Pad |
| ![]() | 497-12994-ND ![]() | STM32F050C6T6A | STMicroelectronics | IC MCU 32BIT 32KB FLASH 48LQFP | 311 - Immediate | 3.90000 | 1 Non-Stock |
Tray | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 39 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 10x12b | Internal | -40°C ~ 85°C | 48-LQFP |
| ![]() | 497-13618-ND ![]() | STM32F050C6T6 | STMicroelectronics | IC MCU 32BIT 32KB FLASH 48LQFP | 173 - Immediate | 3.90000 | 1 | Tray | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 39 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 10x12b | Internal | -40°C ~ 85°C | 48-LQFP |
| ![]() | 497-12949-ND ![]() | STM32F051K4U6 | STMicroelectronics | IC MCU 32BIT 16KB FLASH 32UFQFN | 2,254 - Immediate | 3.94000 | 1 | Tray | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 27 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 10x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 32-UFQFN Exposed Pad |
| ![]() | 497-12947-ND ![]() | STM32F051C4T6 | STMicroelectronics | IC MCU 32BIT 16KB FLASH 48LQFP | 509 - Immediate | 4.00000 | 1 | Tray | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 39 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 10x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 48-LQFP |
| ![]() | 497-12950-ND ![]() | STM32F051K6U6 | STMicroelectronics | IC MCU 32BIT 32KB FLASH 32UFQFN | 2,450 - Immediate | 4.20000 | 1 | Tray | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 27 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 10x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 32-UFQFN Exposed Pad |
| ![]() | 497-12948-ND ![]() | STM32F051C6T6 | STMicroelectronics | IC MCU 32BIT 32KB FLASH 48LQFP | 846 - Immediate | 4.24000 | 1 | Tray | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 39 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 10x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 48-LQFP |
| ![]() | 497-10501-ND ![]() | STM32F100C4T6B | STMicroelectronics | MCU 32BIT ARM 16K FLASH 48LQFP | 1,977 - Immediate | 4.32000 | 1 | Tray | STM32 F1 | ARM® Cortex™-M3 | 32-Bit | 24MHz | I²C, IrDA, LIN, SPI, UART/USART | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | 37 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C | 48-LQFP |
| ![]() | 497-12892-ND ![]() | STM32F051K8U6 | STMicroelectronics | IC MCU 32BIT 64KB FLASH 32UFQFN | 2,073 - Immediate | 4.34000 | 1 | Tray | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 27 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2 V ~ 3.6 V | A/D 10x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 32-UFQFN Exposed Pad |
| ![]() | 497-12951-ND ![]() | STM32F051R4T6 | STMicroelectronics | IC MCU 32BIT 16KB FLASH 64LQFP | 832 - Immediate | 4.34000 | 1 | Tray | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 55 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 16x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 64-LQFP |
| ![]() | 497-13626-ND ![]() | STM32F051K8T6 | STMicroelectronics | IC MCU 32BIT 64KB FLASH 32LQFP | 371 - Immediate | 4.34000 | 1 | Tray | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2 V ~ 3.6 V | A/D 10x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 32-LQFP |
| ![]() | 497-12952-ND ![]() | STM32F051R6T6 | STMicroelectronics | IC MCU 32BIT 32KB FLASH 64LQFP | 604 - Immediate | 4.61000 | 1 | Tray | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 55 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 16x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 64-LQFP |
| ![]() | 497-10500-ND ![]() | STM32F100C6T6B | STMicroelectronics | MCU 32BIT ARM 32K FLASH 48LQFP | 1,407 - Immediate | 4.62000 | 1 | Tray | STM32 F1 | ARM® Cortex™-M3 | 32-Bit | 24MHz | I²C, IrDA, LIN, SPI, UART/USART | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | 37 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C | 48-LQFP |
| ![]() | 497-13631-ND ![]() | STM32L100RBT6 | STMicroelectronics | IC MCU 32BIT 128KB FLASH 64LQFP | 804 - Immediate | 4.72000 | 1 | Tray | STM32 L1 | ARM® Cortex™-M3 | 32-Bit | 32MHz | I²C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | 2K x 8 | 10K x 8 | 1.8 V ~ 3.6 V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C | 64-LQFP |
| ![]() | 497-12893-ND ![]() | STM32F051C8T6 | STMicroelectronics | IC MCU 32BIT 64KB FLASH 48LQFP | 1,270 - Immediate | 4.76000 | 1 | Tray | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 39 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2 V ~ 3.6 V | A/D 10x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 48-LQFP |
| ![]() | 497-10496-ND ![]() | STM32F100R6T6B | STMicroelectronics | MCU 32BIT ARM 32K FLASH 64LQFP | 1,075 - Immediate | 5.12000 | 1 | Tray | STM32 F1 | ARM® Cortex™-M3 | 32-Bit | 24MHz | I²C, IrDA, LIN, SPI, UART/USART | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | 51 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C | 64-LQFP |
| ![]() | 497-12891-ND ![]() | STM32F051R8T6 | STMicroelectronics | IC MCU 32BIT 64KB FLASH 64LQFP | 448 - Immediate | 5.14000 | 1 | Tray | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 55 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2 V ~ 3.6 V | A/D 16x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 64-LQFP |
| ![]() | 497-10499-ND ![]() | STM32F100C8T6B | STMicroelectronics | MCU 32BIT ARM 64K FLASH 48LQFP | 3,006 - Immediate | 5.24000 | 1 | Tray | STM32 F1 | ARM® Cortex™-M3 | 32-Bit | 24MHz | I²C, IrDA, LIN, SPI, UART/USART | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | 37 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2 V ~ 3.6 V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C | 48-LQFP |
7:16:05 5/23/2013

Quick Links:



This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.