120V Bench Top Soldering/Desoldering Fume, Smoke Extraction Unit ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120V Bench Top Soldering/Desoldering Fume, Smoke Extraction Unit ESD Safe
WSA350
WSA350

WSA350

DigiKey Part Number
WSA350-ND
Manufacturer
Manufacturer Product Number
WSA350
Description
FUME ABSORBER BENCH TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Bench Top
Manufacturer
Apex Tool Group
Voltage - Input
120V
Series
Features
ESD Safe
Packaging
Box
Includes
Filter
Part Status
Active
Weight
4.2 lbs (1.9 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$195.54000$195.54
Manufacturers Standard Package
Unit Price without VAT:$195.54000
Unit Price with VAT:$213.13860