
WFE2XKIT1S | |
|---|---|
DigiKey Part Number | WFE2XKIT1S-ND |
Manufacturer | |
Manufacturer Product Number | WFE2XKIT1S |
Description | FUME ABSORBER BENCH TOP 100-240V |
Customer Reference | |
Detailed Description | 100 ~ 240V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Datasheet | Datasheet |
Category | Type Bench Top |
Manufacturer Apex Tool Group | Voltage - Input 100 ~ 240V |
Series | Features ESD Safe |
Packaging Box | Includes Pre-Filter, HEPA/Activated Carbon Gas Filter, and Adapter Arm |
Part Status Obsolete | Weight 20 lbs (9.1 kg) |

