VHS-45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wakefield Thermal Solutions
In Stock: 0
Unit Price: $3.00000
Datasheet
Heat Sink Half Brick DC/DC Converter Aluminum Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHS-45

DigiKey Part Number
102-1488-ND
Manufacturer
Manufacturer Product Number
VHS-45
Description
HEATSINK HALF BRICK ALUM BLACK
Customer Reference
Detailed Description
Heat Sink Half Brick DC/DC Converter Aluminum Board Level
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.402" (61.00mm)
Mfr
Width
2.264" (57.50mm)
Packaging
Box
Fin Height
0.450" (11.43mm)
Part Status
Obsolete
Thermal Resistance @ Forced Air Flow
4.60°C/W @ 200 LFM
Type
Board Level
Thermal Resistance @ Natural
10.30°C/W
Package Cooled
Material
Attachment Method
Bolt On
Material Finish
Black Anodized
Shape
Square, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
528-45ABWakefield Thermal Solutions0345-1057-ND$3.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes