Keywords:





Product Index > RF/IF and RFID > RF Amplifiers > UPC3225TB-A

Prices in SGD
Digi-Key Part NumberUPC3225TB-A-ND
Price BreakUnit PriceExtended Price
13.760003.76
253.0352075.88
1002.73140273.14
2502.42792606.98
5002.124441,062.22
1,0001.760241,760.24
2,5001.638854,097.12
5,0001.578157,890.74
10,0001.5174515,174.50
Quantity Available Digi-Key Stock: 210
Can ship immediately
Manufacturer

Manufacturer Part Number

UPC3225TB-A

DescriptionIC MMIC AMP 6-SUPER MINIMOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MMIC AMP 6-SUPER MINIMOLD | UPC3225TB-A | UPC3225TB-A-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UPC3225TB
RF Wireless Brochure
Product Photos SOT-363 PKG
Standard Package1
CategoryRF/IF and RFID
FamilyRF Amplifiers
Series-
PackagingBulk
Frequency2.8GHz ~ 3.2GHz
P1dB-
Gain32.5dB
Noise Figure3.7dB
RF TypeDBS
Voltage - Supply4.5 V ~ 5.5 V
Current - Supply24.5mA
Test Frequency-
Package / Case6-TSSOP, SC-88, SOT-363
Catalog Page585 (SG2011-EN PDF)
Other NamesUPC3225TBA
Possible Substitute

17:01:29 5/18/2013 - Help With This Screen