
UCC24610DRBR | |
|---|---|
DigiKey Part Number | 296-27856-2-ND - Tape & Reel (TR) 296-27856-1-ND - Cut Tape (CT) 296-27856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24610DRBR |
Description | IC SECONDARY-SIDE CTRLR 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC24610DRBR Models |
Category | Voltage - Input 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Supply 2.15 mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-SON (3x3) |
Applications Flyback, Forward Converters, LLC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.74300 | $17.43 |
| 25 | $1.58400 | $39.60 |
| 100 | $1.40960 | $140.96 |
| 250 | $1.32628 | $331.57 |
| 500 | $1.27610 | $638.05 |
| 1,000 | $1.26962 | $1,269.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.18375 | $3,551.25 |
| 6,000 | $1.15878 | $6,952.68 |
| 9,000 | $1.14628 | $10,316.52 |
| Unit Price without VAT: | $2.37000 |
|---|---|
| Unit Price with VAT: | $2.58330 |




