
TRF371109IRGZT | |
|---|---|
DigiKey Part Number | 296-28088-2-ND - Tape & Reel (TR) 296-28088-1-ND - Cut Tape (CT) 296-28088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF371109IRGZT |
Description | RF DEMOD IC 300MHZ-1.7GHZ 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 300MHz ~ 1.7GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF371109IRGZT Models |
Category | Gain 24dB |
Manufacturer Texas Instruments | Noise Figure 17.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 360 mA |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Function Downconverter | Mounting Type Surface Mount |
LO Frequency 300MHz ~ 1.7GHz | Package / Case 48-VFQFN Exposed Pad |
RF Frequency 300MHz ~ 1.7GHz | Supplier Device Package 48-VQFN (7x7) |
P1dB 3dBV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.56000 | $41.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $38.97972 | $9,744.93 |
| Unit Price without VAT: | $41.56000 |
|---|---|
| Unit Price with VAT: | $45.30040 |

