
TMD27713 | |
|---|---|
DigiKey Part Number | TMD27713-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMD27713 |
Description | SENSOR OPT 625NM AMBIENT 8 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 625nm I2C 8-SMD Module |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.6V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 8-SMD Module |
Wavelength 625nm | Supplier Device Package Module |
Proximity Detection Yes |

