
TFDU4101-TR3 | |
|---|---|
DigiKey Part Number | 751-1070-2-ND - Tape & Reel (TR) 751-1070-1-ND - Cut Tape (CT) 751-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFDU4101-TR3 |
Description | TXRX IRDA 115.2KBIT 4MM 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
EDA/CAD Models | TFDU4101-TR3 Models |
Category | Link Range, Low Power 1m |
Manufacturer Vishay Semiconductor Opto Division | Orientation Side View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Size 9.7mm x 4.7mm x 4.0mm |
Data Rate 115.2kbs (SIR) | Standards IrPHY 1.0 |
Voltage - Supply 2.4 V ~ 5.5 V | Base Product Number |
Idle Current, Typ @ 25°C 75 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.38000 | $7.38 |
| 10 | $5.63300 | $56.33 |
| 25 | $5.19560 | $129.89 |
| 100 | $4.71490 | $471.49 |
| 250 | $4.51192 | $1,127.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.23394 | $4,233.94 |
| 2,000 | $4.14038 | $8,280.76 |
| 3,000 | $4.09354 | $12,280.62 |
| Unit Price without VAT: | $7.38000 |
|---|---|
| Unit Price with VAT: | $8.04420 |







