

TCS3414CS | |
|---|---|
DigiKey Part Number | TCS3414-CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCS3414CS |
Description | COLOR SENSOR I2C 16-B 6-BGA |
Customer Reference | |
Detailed Description | Color Sensor 16 b Gain Control, Interrupt, Sync Input 6-BGA |
Datasheet | Datasheet |
Category | Features Gain Control, Interrupt, Sync Input |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.7 V ~ 3.6 V |
Packaging Tape & Reel (TR) | Current - Supply (Max) 11mA @ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Output I2C | Package / Case 6-BGA |
Resolution (Bits) 16 b |



