Reflective Optical Sensor 0.157" (4mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCRT1010

DigiKey Part Number
751-1032-ND
Manufacturer
Manufacturer Product Number
TCRT1010
Description
SENSOR OPTO TRANS 4MM REFL THPCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.157" (4mm) PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
TCRT1010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
50 mA
Manufacturer
Vishay Semiconductor Opto Division
Current - DC Forward (If) (Max)
50 mA
Packaging
Bulk
Output Type
Phototransistor
Part Status
Active
Mounting Type
Through Hole, Right Angle
Sensing Distance
0.157" (4mm)
Package / Case
PCB Mount
Sensing Method
Reflective
Operating Temperature
-40°C ~ 85°C
Voltage - Collector Emitter Breakdown (Max)
32 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,424
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$1.26000$1.26
5$1.10800$5.54
10$1.05100$10.51
25$0.98360$24.59
50$0.93760$46.88
100$0.89540$89.54
500$0.81088$405.44
1,000$0.77948$779.48
5,000$0.71627$3,581.35
Manufacturers Standard Package
Unit Price without VAT:$1.26000
Unit Price with VAT:$1.37340