Reflective Optical Sensor 0.157" (4mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCRT1000

DigiKey Part Number
751-1031-ND
Manufacturer
Manufacturer Product Number
TCRT1000
Description
SENSOR OPTO TRANS 4MM REFL THPCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.157" (4mm) PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
TCRT1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
50 mA
Manufacturer
Vishay Semiconductor Opto Division
Current - DC Forward (If) (Max)
50 mA
Packaging
Bulk
Output Type
Phototransistor
Part Status
Active
Mounting Type
Through Hole
Sensing Distance
0.157" (4mm)
Package / Case
PCB Mount
Sensing Method
Reflective
Operating Temperature
-40°C ~ 85°C
Voltage - Collector Emitter Breakdown (Max)
32 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,047
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$1.22000$1.22
5$1.07600$5.38
10$1.02200$10.22
25$0.95560$23.89
50$0.91080$45.54
100$0.86990$86.99
500$0.78744$393.72
1,000$0.75681$756.81
5,000$0.69522$3,476.10
Manufacturers Standard Package
Unit Price without VAT:$1.22000
Unit Price with VAT:$1.32980