Monostable Multivibrator 10.3 ns 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WH123FUTE12LF

DigiKey Part Number
TC7WH123FUTE12LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7WH123FUTE12LF
Description
IC MMV 1-CIR 10.3-NS 8-SSOP
Customer Reference
Detailed Description
Monostable Multivibrator 10.3 ns 8-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay
10.3 ns
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Independent Circuits
1
Supplier Device Package
8-SSOP
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.