44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-MQFP (10x10)
44-PQFP Pkg

TC7117CKW

DigiKey Part Number
TC7117CKW-ND
Manufacturer
Manufacturer Product Number
TC7117CKW
Description
IC DAS/ADC/DAC SPECIAL 44-MQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TC7117CKW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 70°C
Manufacturer
Microchip Technology
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
44-QFP
Part Status
Active
Supplier Device Package
44-MQFP (10x10)
Voltage - Supply
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICM7228CIPIZRenesas Electronics Corporation678ICM7228CIPIZ-ND$20.41000Similar
In-Stock: 71
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$10.04000$10.04
25$8.36680$209.17
100$7.59870$759.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$10.04000
Unit Price with VAT:$10.94360