220V Mobile Unit Soldering/Desoldering Fume, Smoke Extraction Unit 230 VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0053625699

DigiKey Part Number
T0053625699-ND
Manufacturer
Manufacturer Product Number
T0053625699
Description
FUME ABSORBER MOBILE UNIT 220V
Customer Reference
Detailed Description
220V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit 230 VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Mobile Unit
Manufacturer
Apex Tool Group
Voltage - Input
220V
Series
Features
230 VAC
Packaging
Box
Includes
Filter
Part Status
Obsolete
Weight
47 lbs (21.3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.