ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 48-LQFP (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F100C4T6B

DigiKey Part Number
497-10501-ND
Manufacturer
Manufacturer Product Number
STM32F100C4T6B
Description
IC MCU 32BIT 16KB FLASH 48LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32F100C4T6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
48-LQFP
Peripherals
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,554
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$6.58000$6.58
10$5.00400$50.04
25$4.60840$115.21
100$4.17380$417.38
250$3.96640$991.60
500$3.84144$1,920.72
1,000$3.73858$3,738.58
2,500$3.63000$9,075.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$6.58000
Unit Price with VAT:$7.17220