


STM32F051C4T6 | |
|---|---|
DigiKey Part Number | 497-12947-ND |
Manufacturer | |
Manufacturer Product Number | STM32F051C4T6 |
Description | IC MCU 32BIT 16KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051C4T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.20000 | $5.20 |
| 10 | $3.91600 | $39.16 |
| 25 | $3.59520 | $89.88 |
| 100 | $3.24330 | $324.33 |
| 250 | $3.07540 | $768.85 |
| 500 | $2.97418 | $1,487.09 |
| 1,000 | $2.89088 | $2,890.88 |
| 2,500 | $2.80295 | $7,007.38 |
| Unit Price without VAT: | $5.20000 |
|---|---|
| Unit Price with VAT: | $5.66800 |




















