
SA-9-115 | |
|---|---|
DigiKey Part Number | K416-ND |
Manufacturer | |
Manufacturer Product Number | SA-9-115 |
Description | FUME ABSORBER BENCH TOP 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 120V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit Aerodynamic Hood |
Datasheet | Datasheet |
Category | Voltage - Input 120V |
Manufacturer Jonard Tools | Features Aerodynamic Hood |
Series | Includes Filter |
Packaging Bulk | Weight 3.6 lbs (1.6 kg) |
Part Status Active | Base Product Number |
Type Bench Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $193.33000 | $193.33 |
| Unit Price without VAT: | $193.33000 |
|---|---|
| Unit Price with VAT: | $210.72970 |



