Reflective Optical Sensor 0.236" (6mm) Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPR-220

DigiKey Part Number
846-RPR-220-ND
Manufacturer
Manufacturer Product Number
RPR-220
Description
PHOTOINTERRUPTER REFL 6MM 800NM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.236" (6mm) Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
RPR-220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
30 mA
Manufacturer
Rohm Semiconductor
Output Type
Phototransistor
Packaging
Bulk
Response Time
10µs
Part Status
Active
Mounting Type
Through Hole
Sensing Distance
0.236" (6mm)
Package / Case
Radial - 4 Leads
Sensing Method
Reflective
Operating Temperature
-25°C ~ 85°C
Voltage - Collector Emitter Breakdown (Max)
30 V
Base Product Number
Current - Collector (Ic) (Max)
30 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,942
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$2.02000$2.02
5$1.78600$8.93
10$1.69900$16.99
25$1.59600$39.90
50$1.52520$76.26
100$1.46030$146.03
500$1.33006$665.03
1,000$1.28161$1,281.61
5,000$1.18411$5,920.55
Manufacturers Standard Package
Unit Price without VAT:$2.02000
Unit Price with VAT:$2.20180