48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100 Mbps Data Rate
PW180KB Series

PW180KB4800F01

DigiKey Part Number
271-2478-ND
Manufacturer
Manufacturer Product Number
PW180KB4800F01
Description
POE INJECTOR 15.4W 48V DESKTOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10/100 Mbps
Manufacturer
SL POWER / Advanced Energy
Features
OCP, SCP
Series
Operating Temperature
0°C ~ 40°C
Packaging
Box
Mounting Type
Desktop
Part Status
Active
Size / Dimension
3.98" L x 2.40" W x 1.35" H (101.0mm x 61.5mm x 34.2mm)
Type
Midspan Injector
Approval Agency
CE, cULus, EN, IEC
Voltage - Input
100 ~ 250 VAC
Note
AC Power Cord Sold Separately
Number of Ports
1
Input Connector
IEC 320-C14
Voltage - Output
48V
Output Connector
RJ45 (Data, Power)
Current - Output
350 mA
Weight
0.375 lb (170.1 g)
Power (Watts) - Per Port
15.4W
Base Product Number
Compliance
IEEE802.3af
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$48.01000$48.01
10$42.19700$421.97
25$40.08480$1,002.12
50$38.55740$1,927.87
100$37.08810$3,708.81
250$35.23152$8,807.88
Manufacturers Standard Package
Unit Price without VAT:$48.01000
Unit Price with VAT:$52.33090