48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100 Mbps Data Rate
PW180KA4800F01

PW180KA4800F01

DigiKey Part Number
271-2476-ND
Manufacturer
Manufacturer Product Number
PW180KA4800F01
Description
POE INJECTOR 20W 48V DESKTOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
OCP
Manufacturer
SL POWER / Advanced Energy
Operating Temperature
0°C ~ 40°C
Series
Efficiency
70%
Packaging
Box
Mounting Type
Desktop
Part Status
Active
Size / Dimension
3.98" L x 2.40" W x 1.35" H (101.0mm x 61.5mm x 34.2mm)
Type
Midspan Injector
Approval Agency
CE, cULus, EN, IEC
Voltage - Input
100 ~ 250 VAC
Note
AC Power Cord Sold Separately
Number of Ports
1
Input Connector
IEC 320-C14
Voltage - Output
48V
Output Connector
RJ45 (Data, Power)
Current - Output
400 mA
Weight
0.353 lb (160.12 g)
Power (Watts) - Per Port
20W
Base Product Number
Data Rate
10/100 Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$37.31000$37.31
10$32.79400$327.94
25$31.15160$778.79
50$29.96460$1,498.23
100$28.82280$2,882.28
250$27.37988$6,844.97
500$26.33648$13,168.24
Manufacturers Standard Package
Unit Price without VAT:$37.31000
Unit Price with VAT:$40.66790