PSA16U-480(POE) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 282
Unit Price: $44.17000
48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA16U-480(POE)

DigiKey Part Number
993-1097-ND
Manufacturer
Manufacturer Product Number
PSA16U-480(POE)
Description
POE INJECTOR 15.4W 48V DESKTOP
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compliance
IEEE802.3af
Manufacturer
Phihong USA
Features
OCP, OTP, OVP, SCP
Series
Operating Temperature
0°C ~ 40°C
Packaging
Box
Efficiency
65%
Part Status
Obsolete
Mounting Type
Desktop
Type
Midspan Injector
Size / Dimension
5.98" L x 2.56" W x 1.42" H (152.0mm x 65.0mm x 36.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CCC, CE, C-Tick, cULus, SAA, S-Jet, VCCI
Number of Ports
1
Note
AC Power Cord Sold Separately
Voltage - Output
48V
Input Connector
IEC 320-C14 (Power), RJ45 (Data)
Current - Output
320 mA
Output Connector
RJ45 (Data, Power)
Power (Watts) - Per Port
15.4W
Weight
0.441 lb (200.03 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PD-3501G/AC-USMicrochip Technology282PD-3501G/AC-US-ND$44.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes