Similar
Similar

POE36U-1AT | |
|---|---|
DigiKey Part Number | 993-1088-ND |
Manufacturer | |
Manufacturer Product Number | POE36U-1AT |
Description | POE INJECTOR 33.6W 56V DESKTOP |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer Phihong USA | Features OCP, OVP, SCP |
Series | Operating Temperature -20°C ~ 50°C |
Packaging Box | Efficiency 78% |
Part Status Obsolete | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 5.98" L x 2.56" W x 1.42" H (152.0mm x 65.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, C-Tick, K-Mark, SABS, SSA |
Number of Ports 1 | Note AC Power Cord Sold Separately |
Voltage - Output 56V | Input Connector IEC 320-C14 |
Current - Output 600 mA | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 33.6W | Weight 0.441 lb (200.03 g) |
Compliance IEEE802.3at |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| POE60U-1BTE-R | Phihong USA | 912 | 993-POE60U-1BTE-R-ND | $80.86000 | Similar |
| POEA30U-1ATE-R | Phihong USA | 313 | POEA30U-1ATE-R-ND | $43.51000 | Similar |







