POE31W-240 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity
In Stock: 0
Unit Price: $103.91857
24V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE31W-240

DigiKey Part Number
993-1085-ND
Manufacturer
Manufacturer Product Number
POE31W-240
Description
POE INJECTOR 30W 24V DESKTOP
Customer Reference
Detailed Description
24V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
10/100/1000 Mbps
Manufacturer
Phihong USA
Features
OCP, OVP, SCP
Series
Operating Temperature
0°C ~ 40°C
Packaging
Box
Efficiency
Level V
Part Status
Obsolete
Mounting Type
Desktop
Type
Passive Injector
Size / Dimension
6.42" L x 2.56" W x 1.42" H (163.3mm x 65.0mm x 36.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cULus
Number of Ports
1
Note
AC Power Cord Sold Separately
Voltage - Output
24V
Input Connector
IEC 320-C8
Current - Output
1.25 A
Output Connector
RJ45 (Data, Power)
Power (Watts) - Per Port
30W
Weight
0.496 lb (224.98 g)
Compliance
IEEE802.3at
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
POE-HP-24ITE Connectivity0POE-HP-24I-ND$103.91857Similar
Obsolete
This product is no longer manufactured. View Substitutes