Similar
Similar

POE21W-1AF | |
|---|---|
DigiKey Part Number | 993-1141-ND |
Manufacturer | |
Manufacturer Product Number | POE21W-1AF |
Description | POE INJECTOR 19.6W 56V DESKTOP |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer Phihong USA | Features OCP, OVP, SCP |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Efficiency 80% |
Type Midspan Injector | Mounting Type Desktop |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) |
Number of Ports 1 | Approval Agency CE, cULus |
Voltage - Output 56V | Note AC Power Cord Sold Separately |
Current - Output 350 mA | Input Connector IEC 320-C8 |
Power (Watts) - Per Port 19.6W | Output Connector RJ45 (Data, Power) |
Compliance IEEE802.3af | Weight 0.441 lb (200.03 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| POE29U-1AT(PL)D-R | Phihong USA | 0 | POE29U-1AT(PL)D-R-ND | $1,132.00000 | Similar |
| POEA30U-1ATE-R | Phihong USA | 313 | POEA30U-1ATE-R-ND | $1,132.00000 | Similar |















