POE16R-560 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phihong USA
In Stock: 1,011
Unit Price: $24.47000
Datasheet
56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE16R-560

DigiKey Part Number
993-1139-ND
Manufacturer
Manufacturer Product Number
POE16R-560
Description
POE INJECTOR 16W 56V WALL
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
10/100 Mbps
Manufacturer
Phihong USA
Features
OCP, OVP, SCP
Series
Operating Temperature
0°C ~ 40°C
Packaging
Box
Efficiency
Level V
Part Status
Obsolete
Mounting Type
Wall Mount
Type
Passive Injector
Size / Dimension
3.39" L x 1.98" W x 1.31" H (86.0mm x 50.2mm x 33.2mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, C-Tick, cULus, SAA
Number of Ports
1
Note
AC Power Clips Sold Separately
Voltage - Output
56V
Input Connector
International AC Clips (Power), RJ45 (Data)
Current - Output
286 mA
Output Connector
RJ45 (Data, Power)
Power (Watts) - Per Port
16W
Weight
0.209 lb (94.8 g)
Compliance
IEEE802.3af
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
POE16R-560L6-RPhihong USA1,011993-POE16R-560L6-R-ND$24.47000Direct
Obsolete
This product is no longer manufactured. View Substitutes