POE14-120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phihong USA
In Stock: 1,066
Unit Price: $40.31000
Datasheet
12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE14-120

DigiKey Part Number
993-1077-ND
Manufacturer
Manufacturer Product Number
POE14-120
Description
POE SPLITTER 14W 12V DESKTOP
Customer Reference
Detailed Description
12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compliance
IEEE802.3af
Manufacturer
Phihong USA
Data Rate
10/100/1000 Mbps
Series
Features
OCP, OTP, OVP
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Obsolete
Efficiency
72%
Type
Splitter
Mounting Type
Desktop
Voltage - Input
36 ~ 56V
Size / Dimension
3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm)
Number of Ports
1
Approval Agency
CE
Voltage - Output
12V
Input Connector
RJ45 (Data, Power)
Current - Output
1.17 A
Output Connector
2.5mm Plug (Power), RJ45 (Data)
Power (Watts) - Per Port
14W
Weight
0.441 lb (200.03 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
POE21-120-RPhihong USA1,066993-POE21-120-R-ND$40.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes